CONTACT FEMALE CRIMP AWG 24-28 - HR22-SC-122
| Digi-Key Part Number | HR185-ND |
1 10 50 100 250 500 1000 |
.41000 .28700 .22140 .19270 .16400 .13940 .11070 |
Extended Price
0.41 2.87 11.07 19.27 41.00 69.70 110.70 |
| Manufacturer Part Number | HR22-SC-122 | |||
| Description | CONTACT FEMALE CRIMP AWG 24-28 | |||
| Quantity Available | 6112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR22-SC-122 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Packaging | Bulk |
| Series | HR22 |
| Contact Finish | Silver |
| Contact Termination | Crimp |
| Gauge/AWG | 24-28 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HR22 SC 122 HR22SC122 HR185 ND HR185ND HR185 |
HR22-SC-122 Specification Sheet
CONTACT FEMALE CRIMP AWG 24-28 - HR22-SC-122 (HR185-ND)
Related parts:CONTACT FEMALE CRIMP AWG 24-28 - HR22-SC-122
Order 'contact female crimp awg 24-28 - HR22-SC-122' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR185-ND.
CONTACT FEMALE SILVER AWG 24-28 - RP13A-SC-122
Order 'contact female silver awg 24-28 - RP13A-SC-122' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR273-ND.
CONTACT FEMALE SILVER AWG 24-28 - RP19-SC-122
Order 'contact female silver awg 24-28 - RP19-SC-122' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR281-ND.
CONTACT FEMALE GOLD AWG 24-28 - RP13A-SC-121
Order 'contact female gold awg 24-28 - RP13A-SC-121' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR272-ND.
CONTACT FEMALE SILVER AWG 24-30 - RP17-SC-122
Order 'contact female silver awg 24-30 - RP17-SC-122' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR292-ND.
CONTACT MALE SILVER AWG 24-28 - RP13-PC-122
Order 'contact male silver awg 24-28 - RP13-PC-122' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR271-ND.
CONTACT FEMALE GOLD AWG 24-30 - RP19-SC-121
Order 'contact female gold awg 24-30 - RP19-SC-121' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR279-ND.
CONTACT MALE GOLD AWG 24-28 - RP13-PC-121
Order 'contact male gold awg 24-28 - RP13-PC-121' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR270-ND.
CONTACT FEMALE SILVER AWG 18-22 - RP13A-SC-112
Order 'contact female silver awg 18-22 - RP13A-SC-112' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR275-ND.
CONTACT FEMALE SILVER AWG 18-22 - RP19-SC-112
Order 'contact female silver awg 18-22 - RP19-SC-112' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR277-ND.
CONTACT MALE SILVER AWG 24-30 - RP19-PC-122
Order 'contact male silver awg 24-30 - RP19-PC-122' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR280-ND.
CONTACT MALE SILVER AWG 24-30 - RP17-PC-122
Order 'contact male silver awg 24-30 - RP17-PC-122' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR290-ND.
CONTACT FEMALE SILVER AWG 18-22 - RP17-SC-112
Order 'contact female silver awg 18-22 - RP17-SC-112' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR291-ND.
TOOL MANUAL CRIMP AWG 24-28 RP13 - RP13A-TC-12
Order 'tool manual crimp awg 24-28 rp13 - RP13A-TC-12' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9970-ND.
TOOL MANUAL CRIMP AWG 24-28 RP13 - RP13-TC-12
Order 'tool manual crimp awg 24-28 rp13 - RP13-TC-12' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9972-ND.
Send this link via E-Mail
Help With This Screen