CONN CONTACT 26-30AWG CRIMP GOLD - DF13-2630SCFA - Connectors
Gold Rectangular - Contact Connector Hirose Electric Co Ltd (VA) - DF13-2630SCFA
| Digi-Key Part Number | H9991CT-ND |
1 100 500 1000 5000 |
.28000 .07130 .04830 .03680 .03105 |
Extended Price
0.28 7.13 24.15 36.80 155.25 |
| Manufacturer Part Number | DF13-2630SCFA | |||
| Description | CONN CONTACT 26-30AWG CRIMP GOLD | |||
| Quantity Available | 162970 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF13-2630SCFA |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 26-30 AWG |
| Contact Termination | Crimp |
| Packaging | Cut Tape (CT) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF13 2630SCFA DF132630SCFA H9991CT ND H9991CTND H9991CT |
DF13-2630SCFA Specification Sheet
CONN CONTACT 26-30AWG CRIMP GOLD - DF13-2630SCFA (H9991CT-ND) - Connectors
Related parts Gold Rectangular - Contact Connector Hirose Electric Co Ltd (VA) - DF13-2630SCFACONN CONTACT 26-30AWG CRIMP GOLD - DF13-2630SCFA
Order 'conn contact 26-30awg crimp gold - DF13-2630SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H9991CT-ND.
CONN CONTACT 26-30AWG CRIMP GOLD - DF13-2630SCFA
Order 'conn contact 26-30awg crimp gold - DF13-2630SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9991TR-ND.
CONN CONTACT 26-30AWG CRIMP TIN - DF13-2630SCF
Order 'conn contact 26-30awg crimp tin - DF13-2630SCF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H9992CT-ND.
CONN CONTACT 26-30AWG CRIMP TIN - DF13-2630SCF
Order 'conn contact 26-30awg crimp tin - DF13-2630SCF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9992TR-ND.
CONN TERM 26-28AWG CRIMP GOLD - DF14-2628SCFA
Order 'conn term 26-28awg crimp gold - DF14-2628SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H1577CT-ND.
CONN TERM 26-28AWG CRIMP GOLD - DF14-2628SCFA
Order 'conn term 26-28awg crimp gold - DF14-2628SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1577TR-ND.
CONN SOCKET 28-30AWG CRIMP GOLD - DF24-2830SCFA
Order 'conn socket 28-30awg crimp gold - DF24-2830SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF24-2830SCFA-ND.
CONN SOCKET 28-30AWG CRIMP GOLD - DF20F-2830SCFA
Order 'conn socket 28-30awg crimp gold - DF20F-2830SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3148CT-ND.
CONN SOCKET 28-30AWG CRIMP GOLD - DF20F-2830SCFA
Order 'conn socket 28-30awg crimp gold - DF20F-2830SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3148TR-ND.
CONN SOCKET 28-30AWG CRIMP GOLD - DF19-2830SCFA
Order 'conn socket 28-30awg crimp gold - DF19-2830SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3151CT-ND.
CONN SOCKET 28-30AWG CRIMP GOLD - DF19-2830SCFA
Order 'conn socket 28-30awg crimp gold - DF19-2830SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3151TR-ND.
CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-211(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-211(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3250CT-ND.
CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-111(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-111(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3250-ND.
CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-211(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-211(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3250TR-ND.
CONN CONTACT 18-24AWG CRIMP GOLD - QR/P-XC-221(12)
Order 'conn contact 18-24awg crimp gold - QR/P-XC-221(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3251CT-ND.
Options for Gold Rectangular - Contact Connector Hirose Electric Co Ltd (VA) - DF13-2630SCFA
Send this link via E-Mail
Help With This Screen
