CONN SOCKET CRIMP 30AWG TIN - DF1B-30SCF - Connectors
| Digi-Key Part Number | H3848CT-ND |
1000 3000 5000 |
.03680 .03335 .03105 |
Extended Price
36.80 100.05 155.25 |
| Manufacturer Part Number | DF1B-30SCF | |||
| Description | CONN SOCKET CRIMP 30AWG TIN | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF1B-30SCF |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Phosphor Copper |
| Contact Mating Finish | Tin |
| Contact Termination Finish | Tin |
| Wire Gauge Range | 30 AWG |
| Packaging | Cut Tape |
| Type | Stamped |
| Current | 0.500 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF1B 30SCF DF1B30SCF H3848CT ND H3848CTND H3848CT |
DF1B-30SCF Specification Sheet
CONN SOCKET CRIMP 30AWG TIN - DF1B-30SCF (H3848CT-ND) - Connectors
Related parts Connectors:CONN SOCKET CRIMP 30AWG TIN - DF1B-30SCF
Order 'conn socket crimp 30awg tin - DF1B-30SCF' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3848CT-ND.
CONN SOCKET CRIMP 30AWG TIN - DF1B-30SCF
Order 'conn socket crimp 30awg tin - DF1B-30SCF' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3848TR-ND.
CONN SOCKET CRIMP 30AWG TIN - DF1B-30SC
Order 'conn socket crimp 30awg tin - DF1B-30SC' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3848-ND.
CONN PIN CRIMP 30AWG TIN - DF1B-30PCF
Order 'conn pin crimp 30awg tin - DF1B-30PCF' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3847CT-ND.
CONN PIN CRIMP 30AWG TIN - DF1B-30PC
Order 'conn pin crimp 30awg tin - DF1B-30PC' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3847-ND.
CONN PIN CRIMP 30AWG TIN - DF1B-30PCF
Order 'conn pin crimp 30awg tin - DF1B-30PCF' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3847TR-ND.
CONN SOCKET CRIMP 30AWG GOLD - DF1B-30SCFA
Order 'conn socket crimp 30awg gold - DF1B-30SCFA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3850CT-ND.
CONN SOCKET CRIMP 30AWG GOLD - DF1B-30SCA
Order 'conn socket crimp 30awg gold - DF1B-30SCA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3850-ND.
CONN SOCKET CRIMP 30AWG GOLD - DF1B-30SCFA
Order 'conn socket crimp 30awg gold - DF1B-30SCFA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3850TR-ND.
CONN SOCKET IDC 24AWG TIN - DF1B-R24F
Order 'conn socket idc 24awg tin - DF1B-R24F' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3836CT-ND.
CONN SOCKET IDC 24AWG TIN - DF1B-R24
Order 'conn socket idc 24awg tin - DF1B-R24' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3836-ND.
CONN SOCKET IDC 24AWG TIN - DF1B-R24F
Order 'conn socket idc 24awg tin - DF1B-R24F' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3836TR-ND.
CONN SOCKET IDC 26AWG TIN - DF1B-R26F
Order 'conn socket idc 26awg tin - DF1B-R26F' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3840CT-ND.
CONN SOCKET IDC 26AWG TIN - DF1B-R26
Order 'conn socket idc 26awg tin - DF1B-R26' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3840-ND.
CONN SOCKET IDC 26AWG TIN - DF1B-R26F
Order 'conn socket idc 26awg tin - DF1B-R26F' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3840TR-ND.
Send this link via E-Mail
Help With This Screen