CONN PIN IDC 26AWG GOLD - DF1B-26PRFB - Connectors
| Digi-Key Part Number | H3841CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF1B-26PRFB | |||
| Description | CONN PIN IDC 26AWG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF1B-26PRFB |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 26 AWG |
| Contact Termination | IDC |
| Packaging | Cut Tape (CT) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF1B 26PRFB DF1B26PRFB H3841CT ND H3841CTND H3841CT |
DF1B-26PRFB Specification Sheet
CONN PIN IDC 26AWG GOLD - DF1B-26PRFB (H3841CT-ND) - Connectors
Related parts Connectors :CONN PIN IDC 26AWG GOLD - DF1B-26PRFB
Order 'conn pin idc 26awg gold - DF1B-26PRFB' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3841CT-ND.
CONN PIN IDC 26AWG GOLD - DF1B-26PRB
Order 'conn pin idc 26awg gold - DF1B-26PRB' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3841-ND.
CONN PIN IDC 24AWG GOLD - DF1B-24PRFB
Order 'conn pin idc 24awg gold - DF1B-24PRFB' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3837CT-ND.
CONN PIN IDC 28AWG GOLD - DF1B-28PRFB
Order 'conn pin idc 28awg gold - DF1B-28PRFB' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3845CT-ND.
CONN SOCKET IDC 26AWG GOLD - DF1B-R26FA(06)
Order 'conn socket idc 26awg gold - DF1B-R26FA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11099CT-ND.
CONN PIN IDC 26AWG TIN - DF1B-26PRF
Order 'conn pin idc 26awg tin - DF1B-26PRF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3839CT-ND.
CONN SOCKET IDC 26AWG GOLD - DF1B-R26FA
Order 'conn socket idc 26awg gold - DF1B-R26FA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3842CT-ND.
CONN PIN IDC 24AWG GOLD - DF1B-24PRB
Order 'conn pin idc 24awg gold - DF1B-24PRB' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3837-ND.
CONN PIN IDC 28AWG GOLD - DF1B-28PRB
Order 'conn pin idc 28awg gold - DF1B-28PRB' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3845-ND.
CONN SOCKET IDC 26AWG GOLD - DF1B-R26A(06)
Order 'conn socket idc 26awg gold - DF1B-R26A(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11099-ND.
CONN SOCKET IDC 26AWG GOLD - DF1B-R26FA(06)
Order 'conn socket idc 26awg gold - DF1B-R26FA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11099TR-ND.
CONN PIN IDC 26AWG TIN - DF1B-26PR
Order 'conn pin idc 26awg tin - DF1B-26PR' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3839-ND.
CONN PIN IDC 26AWG TIN - DF1B-26PRF
Order 'conn pin idc 26awg tin - DF1B-26PRF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3839TR-ND.
CONN SOCKET IDC 26AWG GOLD - DF1B-R26A
Order 'conn socket idc 26awg gold - DF1B-R26A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3842-ND.
CONN SOCKET IDC 24AWG GOLD - DF1B-R24FA(06)
Order 'conn socket idc 24awg gold - DF1B-R24FA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11098CT-ND.
Send this link via E-Mail
Help With This Screen
