CONN SOCKET CRIMP 24-28AWG GOLD - DF1B-2428SCA - Connectors
| Digi-Key Part Number | H3834-ND |
1 25 100 250 500 1000 2500 5000 |
.28000 .13400 .10000 .08600 .07200 .05600 .05400 .05100 |
Extended Price
0.28 3.35 10.00 21.50 36.00 56.00 135.00 255.00 |
| Manufacturer Part Number | DF1B-2428SCA | |||
| Description | CONN SOCKET CRIMP 24-28AWG GOLD | |||
| Quantity Available | 9321 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF1B-2428SCA |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Phosphor Copper |
| Contact Mating Finish | Gold |
| Contact Termination Finish | Gold |
| Wire Gauge Range | 24-28 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Current | 1.000 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF1B 2428SCA DF1B2428SCA H3834 ND H3834ND H3834 |
DF1B-2428SCA Specification Sheet
CONN SOCKET CRIMP 24-28AWG GOLD - DF1B-2428SCA (H3834-ND) - Connectors
Related parts Connectors:CONN SOCKET CRIMP 24-28AWG GOLD - DF1B-2428SCA
Order 'conn socket crimp 24-28awg gold - DF1B-2428SCA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3834-ND.
CONN SOCKET CRIMP 24-28AWG GOLD - DF1B-2428SCFA
Order 'conn socket crimp 24-28awg gold - DF1B-2428SCFA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3834CT-ND.
CONN SOCKET CRIMP 24-28AWG GOLD - DF1B-2428SCFA
Order 'conn socket crimp 24-28awg gold - DF1B-2428SCFA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3834TR-ND.
CONN SOCKET CRIMP 24-28AWG TIN - DF1B-2428SCF
Order 'conn socket crimp 24-28awg tin - DF1B-2428SCF' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3832CT-ND.
CONN SOCKET CRIMP 24-28AWG TIN - DF1B-2428SC
Order 'conn socket crimp 24-28awg tin - DF1B-2428SC' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3832-ND.
CONN SOCKET CRIMP 24-28AWG TIN - DF1B-2428SCF
Order 'conn socket crimp 24-28awg tin - DF1B-2428SCF' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3832TR-ND.
CONN SOCKET CRIMP 20-22AWG GOLD - DF1B-2022SCFA
Order 'conn socket crimp 20-22awg gold - DF1B-2022SCFA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3830CT-ND.
CONN SOCKET CRIMP 20-22AWG GOLD - DF1B-2022SCA
Order 'conn socket crimp 20-22awg gold - DF1B-2022SCA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3830-ND.
CONN SOCKET CRIMP 20-22AWG GOLD - DF1B-2022SCFA
Order 'conn socket crimp 20-22awg gold - DF1B-2022SCFA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3830TR-ND.
CONN PIN CRIMP 24-28AWG TIN - DF1B-2428PCF
Order 'conn pin crimp 24-28awg tin - DF1B-2428PCF' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3831CT-ND.
CONN PIN CRIMP 24-28AWG TIN - DF1B-2428PC
Order 'conn pin crimp 24-28awg tin - DF1B-2428PC' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3831-ND.
CONN PIN CRIMP 24-28AWG TIN - DF1B-2428PCF
Order 'conn pin crimp 24-28awg tin - DF1B-2428PCF' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3831TR-ND.
CONN PIN CRIMP 24-28AWG GOLD - DF1-PD2428SCFB
Order 'conn pin crimp 24-28awg gold - DF1-PD2428SCFB' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3833CT-ND.
CONN PIN CRIMP 24-28AWG GOLD - DF1-PD2428SCB
Order 'conn pin crimp 24-28awg gold - DF1-PD2428SCB' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3833-ND.
CONN PIN CRIMP 24-28AWG GOLD - DF1-PD2428SCFB
Order 'conn pin crimp 24-28awg gold - DF1-PD2428SCFB' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3833TR-ND.
Send this link via E-Mail
Help With This Screen