IDC CABLE - MSD26K/MC26M/X - M1TXK-2636R
| Digi-Key Part Number | M1TXK-2636R-ND |
1 10 100 250 500 1000 2500 5000 |
10.60000 9.29500 6.84890 5.91128 5.50362 4.74534 4.48442 4.33766 |
Extended Price
10.60 92.95 684.89 1477.82 2751.81 4745.34 11211.05 21688.30 |
| Manufacturer Part Number | M1TXK-2636R | |||
| Description | IDC CABLE - MSD26K/MC26M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1TXK-2636R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 26 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1TXK 2636R M1TXK2636R |
IDC CABLE - MSD26K/MC26M/X - M1TXK-2636R (M1TXK-2636R-ND)
Related parts:IDC CABLE - MSD26K/MC26M/X - M1TXK-2636R
Order 'idc cable - msd26k/mc26m/x - M1TXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-2636R-ND.
IDC CABLE - MSD26K/MC26M/MCE26K - M3TEK-2636R
Order 'idc cable - msd26k/mc26m/mce26k - M3TEK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-2636R-ND.
IDC CABLE - MSD26K/MC26M/MCF26K - M3TFK-2636R
Order 'idc cable - msd26k/mc26m/mcf26k - M3TFK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TFK-2636R-ND.
IDC CABLE - MSD26K/MC26M/MCS26K - M3TGK-2636R
Order 'idc cable - msd26k/mc26m/mcs26k - M3TGK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TGK-2636R-ND.
IDC CABLE - MSD26K/MC26M/MPK26K - M3TKK-2636R
Order 'idc cable - msd26k/mc26m/mpk26k - M3TKK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-2636R-ND.
IDC CABLE - MSD26K/MC26M/MCG26K - M3TMK-2636R
Order 'idc cable - msd26k/mc26m/mcg26k - M3TMK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TMK-2636R-ND.
IDC CABLE - MSD26K/MC26M/MCJ26K - M3TPK-2636R
Order 'idc cable - msd26k/mc26m/mcj26k - M3TPK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TPK-2636R-ND.
IDC CABLE - MSD26K/MC26M/MCH26K - M3TSK-2636R
Order 'idc cable - msd26k/mc26m/mch26k - M3TSK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TSK-2636R-ND.
IDC CABLE - MSD26K/MC26M/MSD26K - M3TTK-2636R
Order 'idc cable - msd26k/mc26m/msd26k - M3TTK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-2636R-ND.
IDC CABLE - MSC26A/MC26M/X - M1AXA-2636R
Order 'idc cable - msc26a/mc26m/x - M1AXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-2636R-ND.
IDC CABLE - MSC26K/MC26M/X - M1AXK-2636R
Order 'idc cable - msc26k/mc26m/x - M1AXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-2636R-ND.
IDC CABLE - MSR26A/MC26M/X - M1BXA-2636R
Order 'idc cable - msr26a/mc26m/x - M1BXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-2636R-ND.
IDC CABLE - MSR26K/MC26M/X - M1BXK-2636R
Order 'idc cable - msr26k/mc26m/x - M1BXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2636R-ND.
IDC CABLE - MKC26A/MC26M/X - M1CXA-2636R
Order 'idc cable - mkc26a/mc26m/x - M1CXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2636R-ND.
IDC CABLE - MKC26K/MC26M/X - M1CXK-2636R
Order 'idc cable - mkc26k/mc26m/x - M1CXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-2636R-ND.
Send this link via E-Mail
Help With This Screen