CONN TERM FEMALE 16-18AWG GOLD - DF7-1618SCA
Gold Rectangular - Contact Connectors, Interconnect Hirose Electric Co Ltd - DF7-1618SCA
| Digi-Key Part Number | H3478-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF7-1618SCA | |||
| Description | CONN TERM FEMALE 16-18AWG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF7-1618SCA |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 16-18 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF7 1618SCA DF71618SCA H3478 ND H3478ND H3478 |
DF7-1618SCA Specification Sheet
CONN TERM FEMALE 16-18AWG GOLD - DF7-1618SCA (H3478-ND)
Related parts Gold Rectangular - Contact Connectors, Interconnect Hirose Electric Co Ltd - DF7-1618SCACONN TERM FEMALE 16-18AWG GOLD - DF7-1618SCA
Order 'conn term female 16-18awg gold - DF7-1618SCA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3478-ND.
CONN TERM MALE 16-18AWG GOLD - DF7-1618PCFA
Order 'conn term male 16-18awg gold - DF7-1618PCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3476CT-ND.
CONN TERM MALE 16-18AWG GOLD - DF7-1618PCA
Order 'conn term male 16-18awg gold - DF7-1618PCA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3476-ND.
CONN TERM FEMALE 16-18AWG CRIMP - DF7-1618SC
Order 'conn term female 16-18awg crimp - DF7-1618SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2728-ND.
CONN TERM FEMALE 20-22AWG GOLD - DF7-2022SCA
Order 'conn term female 20-22awg gold - DF7-2022SCA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3479-ND.
CONN TERM MALE 16-18AWG CRIMP - DF7-1618PC
Order 'conn term male 16-18awg crimp - DF7-1618PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2732-ND.
CONN CRIMP TERM FEMALE 16-18AWG - PX50-SC-131
Order 'conn crimp term female 16-18awg - PX50-SC-131' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10073-ND.
CONN CRIMP TERM FEMALE 16-18AWG - PX50-SC-131(50)
Order 'conn crimp term female 16-18awg - PX50-SC-131(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11377-ND.
CONN CRIMP TERM FEMALE 16-18AWG - QR/P17-SCA-111(50)
Order 'conn crimp term female 16-18awg - QR/P17-SCA-111(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P17-SCA-111(50)-ND.
CONN CRIMP TERM FEMALE 16-18AWG - QR/P17-SCA-211(50)
Order 'conn crimp term female 16-18awg - QR/P17-SCA-211(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P17-SCA-211(50)-ND.
CONN TERM MALE 20-22AWG GOLD - DF7-2022PCFA
Order 'conn term male 20-22awg gold - DF7-2022PCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3477CT-ND.
CONN TERM MALE 20-22AWG GOLD - DF7-2022PCA
Order 'conn term male 20-22awg gold - DF7-2022PCA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3477-ND.
CONN TERM FEMALE 20-22AWG CRIMP - DF7-2022SC
Order 'conn term female 20-22awg crimp - DF7-2022SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2730-ND.
CONN CRIMP TERM MALE 16-18AWG - QR/P17-PCA-111(50)
Order 'conn crimp term male 16-18awg - QR/P17-PCA-111(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P17-PCA-111(50)-ND.
CONN CRIMP TERM MALE 16-18AWG - QR/P17-PCA-211(50)
Order 'conn crimp term male 16-18awg - QR/P17-PCA-211(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P17-PCA-211(50)-ND.
Options for Gold Rectangular - Contact Connectors, Interconnect Hirose Electric Co Ltd - DF7-1618SCA
Send this link via E-Mail
Help With This Screen
