CONN CONTACT 18-24AWG CRIMP GOLD - QR/P-XC-221(12)
| Digi-Key Part Number | H3251CT-ND |
10 50 100 500 1000 |
1.09400 .88260 .79430 .56480 .46949 |
Extended Price
10.94 44.13 79.43 282.40 469.49 |
| Manufacturer Part Number | QR/P-XC-221(12) | |||
| Description | CONN CONTACT 18-24AWG CRIMP GOLD | |||
| Quantity Available | 8290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QR/P-XC-221(12) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Pin or Socket | Non-Gendered |
| Contact Finish | Gold |
| Wire Gauge | 18-24 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QR P XC 221 12 QRPXC22112 H3251CT ND H3251CTND H3251CT |
QR/P-XC-221(12) Specification Sheet
CONN CONTACT 18-24AWG CRIMP GOLD - QR/P-XC-221(12) (H3251CT-ND)
Related parts :CONN CONTACT 18-24AWG CRIMP GOLD - QR/P-XC-221(12)
Order 'conn contact 18-24awg crimp gold - QR/P-XC-221(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3251CT-ND.
CONN CONTACT 18-24AWG CRIMP GOLD - QR/P-XC-221(12)
Order 'conn contact 18-24awg crimp gold - QR/P-XC-221(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3251TR-ND.
CONN CONTACT 18-24AWG CRIMP GOLD - QR/P-XC-121(12)
Order 'conn contact 18-24awg crimp gold - QR/P-XC-121(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3251-ND.
CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-211(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-211(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3250CT-ND.
CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-111(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-111(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3250-ND.
CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-211(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-211(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3250TR-ND.
CONN CONTACT 28-24AWG CRIMP GOLD - 583616-5
Order 'conn contact 28-24awg crimp gold - 583616-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583616-5-ND.
CONN CONTACT 28-24AWG CRIMP GOLD - 583616-8
Order 'conn contact 28-24awg crimp gold - 583616-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583616-8-ND.
CONN CONTACT 18-16AWG CRIMP TIN - 1582520000
Order 'conn contact 18-16awg crimp tin - 1582520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1582520000-ND.
CONN CONTACT 18-16AWG CRIMP TIN - 1582530000
Order 'conn contact 18-16awg crimp tin - 1582530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1582530000-ND.
CONN CONTACT 18-22AWG CRIMP - 102104-1
Order 'conn contact 18-22awg crimp - 102104-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102104-1-ND.
CONN SOCKET 18-16AWG CRIMP GOLD - 163084-2
Order 'conn socket 18-16awg crimp gold - 163084-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99526-ND.
CONN PIN 18-16AWG CRIMP GOLD - 164164-4
Order 'conn pin 18-16awg crimp gold - 164164-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 164164-4-ND.
CONN SOCKET 18-24AWG SL156 GOLD - 350980-3
Order 'conn socket 18-24awg sl156 gold - 350980-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24205CT-ND.
CONN SOCKET 18-24AWG SL156 GOLD - 770258-1
Order 'conn socket 18-24awg sl156 gold - 770258-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24205-ND.
Send this link via E-Mail
Help With This Screen
