Gold Backplane - Contact Connector Hirose Electric Co Ltd - QR/P-XC-211(12)
CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-211(12) - Connectors
| Digi-Key Part Number | H3250TR-ND |
3500 |
.33800 |
Extended Price
1183.00 |
| Manufacturer Part Number | QR/P-XC-211(12) | |||
| Description | CONN CONTACT 14-16AWG CRIMP GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QR/P-XC-211(12) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Pin or Socket | Non-Gendered |
| Contact Finish | Gold |
| Wire Gauge | 14-16 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QR P XC 211 12 QRPXC21112 H3250TR ND H3250TRND H3250TR |
QR/P-XC-211(12) Specification Sheet
CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-211(12) (H3250TR-ND) - Connectors
Related parts Gold Backplane - Contact Connector Hirose Electric Co Ltd - QR/P-XC-211(12)Gold Backplane - Contact Connector Hirose Electric Co Ltd (VA) - QR/P-XC-211(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-211(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3250CT-ND.
Gold Backplane - Contact Connector Hirose Electric Co Ltd - QR/P-XC-211(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-211(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3250TR-ND.
Gold Backplane - Contact Connector Hirose Electric Co Ltd - QR/P-XC-111(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-111(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3250-ND.
Gold Backplane - Contact Connector Hirose Electric Co Ltd (VA) - QR/P-XC-221(12)
Order 'conn contact 18-24awg crimp gold - QR/P-XC-221(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3251CT-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd - QR/P-XC-121(12)
Order 'conn contact 18-24awg crimp gold - QR/P-XC-121(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3251-ND.
Gold Backplane - Contact Connector Hirose Electric Co Ltd - QR/P-XC-221(12)
Order 'conn contact 18-24awg crimp gold - QR/P-XC-221(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3251TR-ND.
Gold Rectangular - Contact Connector Hirose Electric Co Ltd (VA) - DF13-2630SCFA
Order 'conn contact 26-30awg crimp gold - DF13-2630SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H9991CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Hirose Electric Co Ltd - DF13-2630SCFA
Order 'conn contact 26-30awg crimp gold - DF13-2630SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9991TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Hirose Electric Co Ltd - HR31-SC-111(71)
Order 'conn socket 14-16awg gold crimp - HR31-SC-111(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11445-ND.
Gold Rectangular - Contact Connectors, Interconnect Hirose Electric Co Ltd - HR31-SC-111
Order 'conn socket 14-16awg gold crimp - HR31-SC-111' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4115-ND.
Gold Rectangular - Contact Connector Hirose Electric Co Ltd - DF24-2830SCFA
Order 'conn socket 28-30awg crimp gold - DF24-2830SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF24-2830SCFA-ND.
Gold Rectangular - Contact Connector Hirose Electric Co Ltd - DF24-3234SCFA
Order 'conn socket 32-34awg crimp gold - DF24-3234SCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF24-3234SCFA-ND.
Gold Rectangular - Contact Connector Hirose Electric Co Ltd (VA) - FX15-3032PCFA
Order 'conn term 30-32awg crimp gold - FX15-3032PCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11424CT-ND.
Gold Rectangular - Contact Connector Hirose Electric Co Ltd - FX15-3032PCFA
Order 'conn term 30-32awg crimp gold - FX15-3032PCFA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11424TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Hirose Electric Co Ltd (VA) - DF3-2428SCFC
Order 'conn socket 24-28awg crimp gold - DF3-2428SCFC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H1501CT-ND.
Options for Gold Backplane - Contact Connector Hirose Electric Co Ltd - QR/P-XC-211(12)
Send this link via E-Mail
Help With This Screen
