CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-111(12) - Connectors
| Digi-Key Part Number | H3250-ND |
1 10 50 100 250 500 1000 2500 5000 |
1.33000 1.08200 .87260 .78530 .66312 .55840 .46417 .45370 .44498 |
Extended Price
1.33 10.82 43.63 78.53 165.78 279.20 464.17 1134.25 2224.90 |
| Manufacturer Part Number | QR/P-XC-111(12) | |||
| Description | CONN CONTACT 14-16AWG CRIMP GOLD | |||
| Quantity Available | 310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QR/P-XC-111(12) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Pin or Socket | Non-Gendered |
| Contact Finish | Gold |
| Wire Gauge | 14-16 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QR P XC 111 12 QRPXC11112 H3250 ND H3250ND H3250 |
QR/P-XC-111(12) Specification Sheet
CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-111(12) (H3250-ND) - Connectors
Related parts Connectors :CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-111(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-111(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3250-ND.
CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-211(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-211(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3250CT-ND.
CONN CONTACT 14-16AWG CRIMP GOLD - QR/P-XC-211(12)
Order 'conn contact 14-16awg crimp gold - QR/P-XC-211(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3250TR-ND.
CONN CONTACT 18-24AWG CRIMP GOLD - QR/P-XC-221(12)
Order 'conn contact 18-24awg crimp gold - QR/P-XC-221(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3251CT-ND.
CONN CONTACT 18-24AWG CRIMP GOLD - QR/P-XC-121(12)
Order 'conn contact 18-24awg crimp gold - QR/P-XC-121(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3251-ND.
CONN CONTACT 18-24AWG CRIMP GOLD - QR/P-XC-221(12)
Order 'conn contact 18-24awg crimp gold - QR/P-XC-221(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3251TR-ND.
CONN CONTACT 20-16AWG CRIMP GOLD - 583875-3
Order 'conn contact 20-16awg crimp gold - 583875-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-3-ND.
CONN TAB D5 14-16AWG CRIMP GOLD - 84696-1
Order 'conn tab d5 14-16awg crimp gold - 84696-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29214TR-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 316040-2
Order 'conn rcpt 14-16awg crimp 15gold - 316040-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29269-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 179955-2
Order 'conn rcpt 14-16awg crimp 15gold - 179955-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29269TR-ND.
CONN RCPT 14-16AWG CRIMP 30GOLD - 316040-3
Order 'conn rcpt 14-16awg crimp 30gold - 316040-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29270-ND.
CONN RCPT 14-16AWG CRIMP 30GOLD - 179955-3
Order 'conn rcpt 14-16awg crimp 30gold - 179955-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29270TR-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 353717-2
Order 'conn rcpt 14-16awg crimp 15gold - 353717-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29283-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 353715-2
Order 'conn rcpt 14-16awg crimp 15gold - 353715-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29283TR-ND.
CONN RCPT 14-16AWG CRIMP 30GOLD - 353717-3
Order 'conn rcpt 14-16awg crimp 30gold - 353717-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29284-ND.
Send this link via E-Mail
Help With This Screen
