Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1TXK-2036R
IDC CABLE - MSD20K/MC20M/X - M1TXK-2036R
| Digi-Key Part Number | M1TXK-2036R-ND |
1 10 50 100 250 500 1000 2500 5000 |
7.78000 5.89700 4.76800 4.51710 3.76424 3.51330 3.26235 3.13688 3.01140 |
Extended Price
7.78 58.97 238.40 451.71 941.06 1756.65 3262.35 7842.20 15057.00 |
| Manufacturer Part Number | M1TXK-2036R | |||
| Description | IDC CABLE - MSD20K/MC20M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1TXK-2036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1TXK 2036R M1TXK2036R |
IDC CABLE - MSD20K/MC20M/X - M1TXK-2036R (M1TXK-2036R-ND)
Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1TXK-2036RSocket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1TXK-2036R
Order 'idc cable - msd20k/mc20m/x - M1TXK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-2036R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3TEK-2036R
Order 'idc cable - msd20k/mc20m/mce20k - M3TEK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-2036R-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3TKK-2036R
Order 'idc cable - msd20k/mc20m/mpk20k - M3TKK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-2036R-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3TPK-2036R
Order 'idc cable - msd20k/mc20m/mcj20k - M3TPK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TPK-2036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXA-2036R
Order 'idc cable - msr20a/mc20m/x - M1BXA-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-2036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXK-2036R
Order 'idc cable - msr20k/mc20m/x - M1BXK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXA-2036R
Order 'idc cable - mkc20a/mc20m/x - M1CXA-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXK-2036R
Order 'idc cable - mkc20k/mc20m/x - M1CXK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-2036R-ND.
Plug to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1KXK-2036R
Order 'idc cable - mpk20k/mc20m/x - M1KXK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-2036R-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1MXG-2036R
Order 'idc cable - mcg20g/mc20m/x - M1MXG-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXG-2036R-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1MXK-2036R
Order 'idc cable - mcg20k/mc20m/x - M1MXK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-2036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1TXK-2036J
Order 'idc cable - msd20k/mc20g/x - M1TXK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-2036J-ND.
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M1TXK-2040K
Order 'idc cable - msd20k/mc20f/x - M1TXK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-2040K-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key (Socket); Flange (Card Edge) 3M (VA) M3TFK-2036R
Order 'idc cable - msd20k/mc20m/mcf20k - M3TFK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TFK-2036R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key (Socket); Flange (Card Edge) 3M (VA) M3TGK-2036R
Order 'idc cable - msd20k/mc20m/mcs20k - M3TGK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TGK-2036R-ND.
Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1TXK-2036R
Send this link via E-Mail
Help With This Screen
