CONN CRIMP TERMINAL POWR SUPPLY - RP34L-SC1-212(01)
| Digi-Key Part Number | H2353CT-ND |
1 25 50 100 250 500 1000 |
.40000 .24000 .21600 .18800 .16000 .13600 .10800 |
Extended Price
0.40 6.00 10.80 18.80 40.00 68.00 108.00 |
| Manufacturer Part Number | RP34L-SC1-212(01) | |||
| Description | CONN CRIMP TERMINAL POWR SUPPLY | |||
| Quantity Available | 3613 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP34L-SC1-212(01) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Wire to Board |
| Contact Type | Crimp Pin |
| Contact Mating Finish | Silver |
| Wire Gauge Range | 18-22 AWG |
| Packaging | Cut Tape |
| Type | Stamped |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP34L SC1 212 01 RP34LSC121201 H2353CT ND H2353CTND H2353CT |
RP34L-SC1-212(01) Specification Sheet
CONN CRIMP TERMINAL POWR SUPPLY - RP34L-SC1-212(01) (H2353CT-ND)
Related parts:CONN CRIMP TERMINAL POWR SUPPLY - RP34L-SC1-212(01)
Order 'conn crimp terminal powr supply - RP34L-SC1-212(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2353CT-ND.
CONN CRIMP TERMINAL POWR SUPPLY - RP34L-SC1-212(01)
Order 'conn crimp terminal powr supply - RP34L-SC1-212(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2353TR-ND.
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5PA-2SC(1857)
Order 'conn plug straight powr supply - RP34L-5PA-2SC(1857)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2350-ND.
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5PA-2SC(1857)(71)
Order 'conn plug straight powr supply - RP34L-5PA-2SC(1857)(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1288-ND.
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5P-3SC
Order 'conn plug straight powr supply - RP34L-5P-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2351-ND.
CONN PLUG R/ANGLE POWR SUPPLY - RP34L-5LP-3SC
Order 'conn plug r/angle powr supply - RP34L-5LP-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2352-ND.
CONN PLUG R/ANGLE POWR SUPPLY - RP34L-5LP-3SC(71)
Order 'conn plug r/angle powr supply - RP34L-5LP-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1291-ND.
TOOL HAND CRIMP RP34L SERIES - HT-102/RP34L-SC1-212
Order 'tool hand crimp rp34l series - HT-102/RP34L-SC1-212' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9946-ND.
CONN PLUG STRAIGHT POWER SUPPLY - RP34L-5PA-3SC
Order 'conn plug straight power supply - RP34L-5PA-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2810-ND.
CONN PLUG STRAIGHT POWER SUPPLY - RP34L-5PA-3SC(71)
Order 'conn plug straight power supply - RP34L-5PA-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1292-ND.
CONN RECEPT POWR SUPPLY 2POS - RP34L-5R-2PD
Order 'conn recept powr supply 2pos - RP34L-5R-2PD' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2348-ND.
CONN RECEPT POWR SUPPLY 3POS - RP34L-5R-3PD
Order 'conn recept powr supply 3pos - RP34L-5R-3PD' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2349-ND.
CONN RECEPT POWR SUPPLY 2POS - RP34L-5R-2PD(71)
Order 'conn recept powr supply 2pos - RP34L-5R-2PD(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1289-ND.
CONN RECEPT POWR SUPPLY 3POS - RP34L-5R-3PD(71)
Order 'conn recept powr supply 3pos - RP34L-5R-3PD(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1290-ND.
CONN HV TERMINATOR PLUG V TYPE - HV-TMP(40)
Order 'conn hv terminator plug v type - HV-TMP(40)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11418-ND.
Send this link via E-Mail
Help With This Screen