CONN SOCKET 18-22AWG CRIMP TIN - DF5A-1822SCF(51) - Connectors
Tin Rectangular - Contact Connector Hirose Electric Co Ltd (VA) - DF5A-1822SCF(51)
| Digi-Key Part Number | H1933CT-ND |
1 100 500 1000 2500 |
.23000 .07150 .04940 .03900 .03640 |
Extended Price
0.23 7.15 24.70 39.00 91.00 |
| Manufacturer Part Number | DF5A-1822SCF(51) | |||
| Description | CONN SOCKET 18-22AWG CRIMP TIN | |||
| Quantity Available | 11555 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF5A-1822SCF(51) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 18-22 AWG |
| Contact Termination | Crimp |
| Packaging | Cut Tape (CT) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF5A 1822SCF 51 DF5A1822SCF51 H1933CT ND H1933CTND H1933CT |
DF5A-1822SCF(51) Specification Sheet
CONN SOCKET 18-22AWG CRIMP TIN - DF5A-1822SCF(51) (H1933CT-ND) - Connectors
Related parts Tin Rectangular - Contact Connector Hirose Electric Co Ltd (VA) - DF5A-1822SCF(51)CONN SOCKET 18-22AWG CRIMP TIN - DF5A-1822SCF(51)
Order 'conn socket 18-22awg crimp tin - DF5A-1822SCF(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H1933CT-ND.
CONN SOCKET 18-22AWG CRIMP TIN - DF5A-1822SCF(51)
Order 'conn socket 18-22awg crimp tin - DF5A-1822SCF(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1933TR-ND.
CONN SOCKET 18-22AWG CRIMP TIN - DF5A-1822SC(51)
Order 'conn socket 18-22awg crimp tin - DF5A-1822SC(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1933-ND.
CONN SOCKET 18-22AWG CRIMP TIN - DF5-1822SC(51)
Order 'conn socket 18-22awg crimp tin - DF5-1822SC(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1932-ND.
CONN SOCKET 18-22AWG CRIMP TIN - DF5-1822SCF
Order 'conn socket 18-22awg crimp tin - DF5-1822SCF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11679CT-ND.
CONN SOCKET 18-22AWG CRIMP TIN - DF5-1822SCF
Order 'conn socket 18-22awg crimp tin - DF5-1822SCF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11679TR-ND.
CONN SOCKET 24-28AWG CRIMP TIN - DF3-2428SCF
Order 'conn socket 24-28awg crimp tin - DF3-2428SCF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H1500CT-ND.
CONN SOCKET 24-28AWG CRIMP TIN - DF3-2428SC
Order 'conn socket 24-28awg crimp tin - DF3-2428SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1500-ND.
CONN SOCKET 24-28AWG CRIMP TIN - DF3-2428SCF
Order 'conn socket 24-28awg crimp tin - DF3-2428SCF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1500TR-ND.
CONN SOCKET 24-28AWG CRIMP TIN - DF11-2428SC
Order 'conn socket 24-28awg crimp tin - DF11-2428SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1504-ND.
CONN SOCKET 24-28AWG CRIMP TIN - DF11-2428SCF
Order 'conn socket 24-28awg crimp tin - DF11-2428SCF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1504TR-ND.
CONN SOCKET 18-24AWG TIN CRIMP - HR31-SC-123
Order 'conn socket 18-24awg tin crimp - HR31-SC-123' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4118-ND.
CONN SOCKET 22AWG CRIMP TIN - DF11-22SC
Order 'conn socket 22awg crimp tin - DF11-22SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2950-ND.
CONN SOCKET 22AWG CRIMP TIN - DF11-22SCF
Order 'conn socket 22awg crimp tin - DF11-22SCF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2950TR-ND.
CONN SOCKET 22AWG CRIMP TIN - DF3-22SCF
Order 'conn socket 22awg crimp tin - DF3-22SCF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4066CT-ND.
Options for Tin Rectangular - Contact Connector Hirose Electric Co Ltd (VA) - DF5A-1822SCF(51)
Send this link via E-Mail
Help With This Screen
