CONN SOCKET 18-22AWG CRIMP TIN - DF5-1822SCF(51)
| Digi-Key Part Number | H1932TR-ND |
5000 10000 20000 40000 |
.03300 .03100 .03100 .03000 |
Extended Price
165.00 310.00 620.00 1200.00 |
| Manufacturer Part Number | DF5-1822SCF(51) | |||
| Description | CONN SOCKET 18-22AWG CRIMP TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | DF5-1822SCF(51) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Phosphor Bronze |
| Contact Mating Finish | Tin |
| Wire Gauge Range | 18-22 AWG |
| Packaging | Tape & Reel |
| T&R Reel Size | Tape & Reel, 22" |
| T&R Tape Material | Paper |
| T&R Tape Width | 20.00 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF5 1822SCF 51 DF51822SCF51 H1932TR ND H1932TRND H1932TR |
DF5-1822SCF(51) Specification Sheet
CONN SOCKET 18-22AWG CRIMP TIN - DF5-1822SCF(51) (H1932TR-ND)
Related parts:CONN SOCKET 18-22AWG CRIMP TIN - DF5-1822SCF(51)
Order 'conn socket 18-22awg crimp tin - DF5-1822SCF(51)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1932CT-ND.
CONN SOCKET 18-22AWG CRIMP TIN - DF5-1822SC(51)
Order 'conn socket 18-22awg crimp tin - DF5-1822SC(51)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1932-ND.
CONN SOCKET 18-22AWG CRIMP TIN - DF5-1822SCF(51)
Order 'conn socket 18-22awg crimp tin - DF5-1822SCF(51)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1932TR-ND.
CONN SOCKET 18-22AWG CRIMP TIN - DF5A-1822SCF(51)
Order 'conn socket 18-22awg crimp tin - DF5A-1822SCF(51)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1933CT-ND.
CONN SOCKET 18-22AWG CRIMP TIN - DF5A-1822SC(51)
Order 'conn socket 18-22awg crimp tin - DF5A-1822SC(51)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1933-ND.
CONN SOCKET 18-22AWG CRIMP TIN - DF5A-1822SCF(51)
Order 'conn socket 18-22awg crimp tin - DF5A-1822SCF(51)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1933TR-ND.
CONN SOCKET 26-22AWG CRIMP TIN - 1-87756-7
Order 'conn socket 26-22awg crimp tin - 1-87756-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-87756-7-ND.
CONN SOCKET 18-14AWG CRIMP TIN - 66578-2
Order 'conn socket 18-14awg crimp tin - 66578-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66578-2-ND.
CONN SOCKET 18-16AWG CRIMP TIN - 66580-1
Order 'conn socket 18-16awg crimp tin - 66580-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66580-1-ND.
CONN SOCKET 20-22AWG CRIMP TIN - SC20M1TK6
Order 'conn socket 20-22awg crimp tin - SC20M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1257CT-ND.
CONN SOCKET 20-22AWG CRIMP TIN - SC20ML1TK6
Order 'conn socket 20-22awg crimp tin - SC20ML1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1257-ND.
CONN SOCKET 20-22AWG CRIMP TIN - SC20M1TK6
Order 'conn socket 20-22awg crimp tin - SC20M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1257TR-ND.
CONN SOCKET 20-22AWG CRIMP TIN - SC20WL3TK6
Order 'conn socket 20-22awg crimp tin - SC20WL3TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1269-ND.
CONN SOCKET 18-22AWG BRASS TIN - 794956-1
Order 'conn socket 18-22awg brass tin - 794956-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99267TR-ND.
CONN SOCKET 28-22AWG CRIMP TIN - 207437-2
Order 'conn socket 28-22awg crimp tin - 207437-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207437-2-ND.
Send this link via E-Mail
Help With This Screen