IDC CABLE - MSD14K/MC14F/X - M1TXK-1440K
| Digi-Key Part Number | M1TXK-1440K-ND |
1 10 100 250 500 1000 2500 5000 |
7.80000 6.84300 5.04220 4.35188 4.05174 3.49350 3.30142 3.19337 |
Extended Price
7.80 68.43 504.22 1087.97 2025.87 3493.50 8253.55 15966.85 |
| Manufacturer Part Number | M1TXK-1440K | |||
| Description | IDC CABLE - MSD14K/MC14F/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1TXK-1440K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 14 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1TXK 1440K M1TXK1440K |
IDC CABLE - MSD14K/MC14F/X - M1TXK-1440K (M1TXK-1440K-ND)
Related parts:IDC CABLE - MSD14K/MC14F/X - M1TXK-1440K
Order 'idc cable - msd14k/mc14f/x - M1TXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-1440K-ND.
IDC CABLE - MSD14K/MC14F/MSD14K - M3TTK-1440K
Order 'idc cable - msd14k/mc14f/msd14k - M3TTK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-1440K-ND.
IDC CABLE - MSC14A/MC14F/X - M1AXA-1440K
Order 'idc cable - msc14a/mc14f/x - M1AXA-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-1440K-ND.
IDC CABLE - MSC14K/MC14F/X - M1AXK-1440K
Order 'idc cable - msc14k/mc14f/x - M1AXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-1440K-ND.
IDC CABLE - MSR14A/MC14F/X - M1BXA-1440K
Order 'idc cable - msr14a/mc14f/x - M1BXA-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1440K-ND.
IDC CABLE - MSR14K/MC14F/X - M1BXK-1440K
Order 'idc cable - msr14k/mc14f/x - M1BXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1440K-ND.
IDC CABLE - MKC14A/MC14F/X - M1CXA-1440K
Order 'idc cable - mkc14a/mc14f/x - M1CXA-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1440K-ND.
IDC CABLE - MKC14K/MC14F/X - M1CXK-1440K
Order 'idc cable - mkc14k/mc14f/x - M1CXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-1440K-ND.
IDC CABLE - MKR14A/MC14F/X - M1DXA-1440K
Order 'idc cable - mkr14a/mc14f/x - M1DXA-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-1440K-ND.
IDC CABLE - MKR14K/MC14F/X - M1DXK-1440K
Order 'idc cable - mkr14k/mc14f/x - M1DXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-1440K-ND.
IDC CABLE - MPK14K/MC14F/X - M1KXK-1440K
Order 'idc cable - mpk14k/mc14f/x - M1KXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-1440K-ND.
IDC CABLE - MPR14K/MC14F/X - M1RXK-1440K
Order 'idc cable - mpr14k/mc14f/x - M1RXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1RXK-1440K-ND.
IDC CABLE - MSD14K/MC14G/X - M1TXK-1436J
Order 'idc cable - msd14k/mc14g/x - M1TXK-1436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-1436J-ND.
IDC CABLE - MSD14K/MC14M/X - M1TXK-1436R
Order 'idc cable - msd14k/mc14m/x - M1TXK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-1436R-ND.
IDC CABLE - MKS14K/MC14F/X - M1UXK-1440K
Order 'idc cable - mks14k/mc14f/x - M1UXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1UXK-1440K-ND.
Send this link via E-Mail
Help With This Screen