Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Power QR/P8-SC-111
CONN CRIMP TERM FEMALE 20-24AWG - QR/P8-SC-111 - Connectors, Interconnects
| Digi-Key Part Number | H10119-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | QR/P8-SC-111 | |||
| Description | CONN CRIMP TERM FEMALE 20-24AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QR/P8-SC-111 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 20-24 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | Power |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QR P8 SC 111 QRP8SC111 H10119 ND H10119ND H10119 |
CONN CRIMP TERM FEMALE 20-24AWG - QR/P8-SC-111 (H10119-ND) - Connectors, Interconnects
Related parts Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Power QR/P8-SC-111Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Power QR/P8-SC-111
Order 'conn crimp term female 20-24awg - QR/P8-SC-111' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10119-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Power QR/P8-SC-211(12)
Order 'conn crimp term female 20-24awg - QR/P8-SC-211(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P8-SC-211(12)-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Power QR/P8-SC-111(12)
Order 'conn crimp term female 20-24awg - QR/P8-SC-111(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11697-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Power QR/P8-PC-111
Order 'conn crimp term male 20-24awg - QR/P8-PC-111' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10118-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Signal QR/P1-SC2B-121(12)
Order 'conn crimp term female 20-24awg - QR/P1-SC2B-121(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10092-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Signal QR/P8-SC-121
Order 'conn crimp term female 24-28awg - QR/P8-SC-121' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10120-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Signal QR/P8-SC-221(12)
Order 'conn crimp term female 24-28awg - QR/P8-SC-221(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P8-SC-221(12)-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Signal QR/P8-SC-121(12)
Order 'conn crimp term female 24-28awg - QR/P8-SC-121(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11698-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Signal QR/P1-PC2B-121(12)
Order 'conn crimp term male 20-24awg - QR/P1-PC2B-121(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10088-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Power QR/P1-SC1A-111(12)
Order 'conn crimp term female 18-24awg - QR/P1-SC1A-111(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10089-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Signal QR/P8-PC-121
Order 'conn crimp term mal 24-28awg - QR/P8-PC-121' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10003-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Power QR/P1-PC1A-111(12)
Order 'conn crimp term male 18-24awg - QR/P1-PC1A-111(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10085-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Power QR/P1-SC1B-121(12)
Order 'conn crimp term female 14-16awg - QR/P1-SC1B-121(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10090-ND.
Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Signal QR/P1-SC2A-111(12)
Order 'conn crimp term female 24-28awg - QR/P1-SC2A-111(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10091-ND.
Gold Backplane - Contact Connector Hirose Electric Co Ltd Power QR/P17-SCA-111(50)
Order 'conn crimp term female 16-18awg - QR/P17-SCA-111(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P17-SCA-111(50)-ND.
Options for Gold Backplane - Contact Connectors, Interconnect Hirose Electric Co Ltd Power QR/P8-SC-111
Send this link via E-Mail
Help With This Screen
