CONN CRIMP TERM FEMALE 16-18AWG - PX50-SC-131 - Connectors
| Digi-Key Part Number | H10073-ND |
1 10 50 100 250 500 1000 2500 5000 |
.61000 .49700 .40060 .36050 .30440 .25632 .21307 .20826 .20426 |
Extended Price
0.61 4.97 20.03 36.05 76.10 128.16 213.07 520.65 1021.30 |
| Manufacturer Part Number | PX50-SC-131 | |||
| Description | CONN CRIMP TERM FEMALE 16-18AWG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PX50-SC-131 |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Copper Alloy |
| Contact Mating Finish | Gold |
| Wire Gauge Range | 16-18 AWG |
| Type | Stamped |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PX50 SC 131 PX50SC131 H10073 ND H10073ND H10073 |
PX50-SC-131 Specification Sheet
CONN CRIMP TERM FEMALE 16-18AWG - PX50-SC-131 (H10073-ND) - Connectors
Related parts Connectors:CONN CRIMP TERM FEMALE 16-18AWG - PX50-SC-131
Order 'conn crimp term female 16-18awg - PX50-SC-131' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10073-ND.
CONN CRIMP TERM FEMALE 16-18AWG - PX50-SC-131(50)
Order 'conn crimp term female 16-18awg - PX50-SC-131(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11377-ND.
CONN CRIMP TERM FEMALE 16-18AWG - QR/P17-SCA-111(50)
Order 'conn crimp term female 16-18awg - QR/P17-SCA-111(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number QR/P17-SCA-111(50)-ND.
CONN CRIMP TERM FEMALE 16-18AWG - QR/P17-SCA-211(50)
Order 'conn crimp term female 16-18awg - QR/P17-SCA-211(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number QR/P17-SCA-211(50)-ND.
CONN CRIMP TERM MALE 16-18AWG - QR/P17-PCA-111(50)
Order 'conn crimp term male 16-18awg - QR/P17-PCA-111(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number QR/P17-PCA-111(50)-ND.
CONN CRIMP TERM MALE 16-18AWG - QR/P17-PCA-211(50)
Order 'conn crimp term male 16-18awg - QR/P17-PCA-211(50)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number QR/P17-PCA-211(50)-ND.
CONN TERM FEMALE 16-18AWG CRIMP - DF7-1618SCF
Order 'conn term female 16-18awg crimp - DF7-1618SCF' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2728CT-ND.
CONN TERM FEMALE 16-18AWG CRIMP - DF7-1618SC
Order 'conn term female 16-18awg crimp - DF7-1618SC' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2728-ND.
CONN TERM FEMALE 16-18AWG CRIMP - DF7-1618SCF
Order 'conn term female 16-18awg crimp - DF7-1618SCF' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2728TR-ND.
CONN CRIMP TERM FEMALE 20-24AWG - QR/P8-SC-111
Order 'conn crimp term female 20-24awg - QR/P8-SC-111' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10119-ND.
CONN CRIMP TERM FEMALE 24-28AWG - QR/P8-SC-121
Order 'conn crimp term female 24-28awg - QR/P8-SC-121' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10120-ND.
CONN TERM FEMALE 16-18AWG GOLD - DF7-1618SCFA
Order 'conn term female 16-18awg gold - DF7-1618SCFA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3478CT-ND.
CONN TERM FEMALE 16-18AWG GOLD - DF7-1618SCA
Order 'conn term female 16-18awg gold - DF7-1618SCA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3478-ND.
CONN TERM FEMALE 16-18AWG GOLD - DF7-1618SCFA
Order 'conn term female 16-18awg gold - DF7-1618SCFA' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3478TR-ND.
CONN TERM FEMALE 16-18AWG TIN - 18-12-1222
Order 'conn term female 16-18awg tin - 18-12-1222' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 18-12-1222-ND.
Send this link via E-Mail
Help With This Screen