CONN SOCKET 20-24AWG TIN CRIMP - CC79L-2024-01L - Connectors, Interconnects
Tin Rectangular - Contact Connectors, Interconnect Samtec Inc - CC79L-2024-01L
| Digi-Key Part Number | CC79L-2024-01L-ND |
100 |
.11100 |
Extended Price
11.10 |
| Manufacturer Part Number | CC79L-2024-01L | |||
| Description | CONN SOCKET 20-24AWG TIN CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC79L-2024-01L |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 20-24 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
CC79L 2024 01L CC79L202401L |
CC79L-2024-01L Specification Sheet
CONN SOCKET 20-24AWG TIN CRIMP - CC79L-2024-01L (CC79L-2024-01L-ND) - Connectors, Interconnects
Related parts Tin Rectangular - Contact Connectors, Interconnect Samtec Inc - CC79L-2024-01LCONN SOCKET 20-24AWG TIN CRIMP - CC79L-2024-01L
Order 'conn socket 20-24awg tin crimp - CC79L-2024-01L' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number CC79L-2024-01L-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 87523-5
Order 'conn socket 20-24awg tin crimp - 87523-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25993CT-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 87523-6
Order 'conn socket 20-24awg tin crimp - 87523-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25993-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 87523-5
Order 'conn socket 20-24awg tin crimp - 87523-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25993TR-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 85969-9
Order 'conn socket 20-24awg tin crimp - 85969-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25995CT-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 86016-3
Order 'conn socket 20-24awg tin crimp - 86016-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25995-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 85969-9
Order 'conn socket 20-24awg tin crimp - 85969-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25995TR-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 104479-2
Order 'conn socket 20-24awg tin crimp - 104479-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A28335CT-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 104479-5
Order 'conn socket 20-24awg tin crimp - 104479-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28335-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 104479-2
Order 'conn socket 20-24awg tin crimp - 104479-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28335TR-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 86492-9
Order 'conn socket 20-24awg tin crimp - 86492-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3005CT-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 87046-4
Order 'conn socket 20-24awg tin crimp - 87046-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3005-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 86492-9
Order 'conn socket 20-24awg tin crimp - 86492-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3005TR-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 1-87309-3
Order 'conn socket 20-24awg tin crimp - 1-87309-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3007-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 794610-1
Order 'conn socket 20-24awg tin crimp - 794610-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30305-ND.
Options for Tin Rectangular - Contact Connectors, Interconnect Samtec Inc - CC79L-2024-01L
Send this link via E-Mail
Help With This Screen
