Keywords:





CONN PIN 22-28AWG CRIMP GOLD - 204370-2 - Connectors, Interconnects

Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Machined 204370-2

Digi-Key Part Number A34528-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
.96700
.59530
.53580
.47627
.38697
.35720
Extended Price
9.67
59.53
267.90
476.27
1934.85
3572.00
Manufacturer Part Number204370-2
DescriptionCONN PIN 22-28AWG CRIMP GOLD
Quantity Available 500
All prices are in USD

Purchase Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Machined 204370-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Machined 204370-2
Technical/Catalog Information204370-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Pin or SocketPin
Contact FinishGold
Wire Gauge 22-28 AWG
Contact TerminationCrimp
PackagingBulk
TypeMachined
Contact Finish Thickness-
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 204370 2
2043702
A34528 ND
A34528ND
A34528

204370-2 Specification Sheet

Image of CONN PIN 22-28AWG CRIMP GOLD - 204370-2

CONN PIN 22-28AWG CRIMP GOLD - 204370-2 (A34528-ND) - Connectors, Interconnects

Related parts Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Machined 204370-2
CONN PIN 22-28AWG CRIMP GOLD - 204370-2
 Order 'conn pin 22-28awg crimp gold - 204370-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34528-ND.
CONN PIN 22-28AWG 50 GOLD - 204370-8
 Order 'conn pin 22-28awg 50 gold - 204370-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34484-ND.
CONN PIN 22-28AWG CRIMP GOLD FL - 1658670-3
 Order 'conn pin 22-28awg crimp gold fl - 1658670-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1658670-3-ND.
CONN PIN 22-26AWG BRASS GOLD - 794957-2
 Order 'conn pin 22-26awg brass gold - 794957-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794957-2-ND.
CONN PIN 18-22AWG BRASS GOLD - 794955-2
 Order 'conn pin 18-22awg brass gold - 794955-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794955-2-ND.
CONN PIN 22-28AWG CRIMP 30GOLD - 1658670-5
 Order 'conn pin 22-28awg crimp 30gold - 1658670-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1658670-5-ND.
CONN PIN 10-8AWG CRIMP GOLD - 213841-2
 Order 'conn pin 10-8awg crimp gold - 213841-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213841-2-ND.
CONN PIN 26-28AWG CRIMP GOLD - 206794-4
 Order 'conn pin 26-28awg crimp gold - 206794-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34501-ND.
CONN SOCKET 22-28AWG CRIMP GOLD - 204351-1
 Order 'conn socket 22-28awg crimp gold - 204351-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34527-ND.
CONN SOCKET 30-28AWG CRIMP GOLD - 181271-2
 Order 'conn socket 30-28awg crimp gold - 181271-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 181271-2-ND.
CONN SOCKET 32-28AWG CRIMP GOLD - 166998-2
 Order 'conn socket 32-28awg crimp gold - 166998-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 166998-2-ND.
CONN PIN 22-28AWG TIN CRIMP - 207438-3
 Order 'conn pin 22-28awg tin crimp - 207438-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25082-ND.
CONN PIN 28-22AWG CRIMP TIN - 207438-2
 Order 'conn pin 28-22awg crimp tin - 207438-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207438-2-ND.
CONN PIN 13.5 AWG CRIMP GOLD - 5-1105050-2
 Order 'conn pin 13.5 awg crimp gold - 5-1105050-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1105050-2-ND.
CONN PIN 22-28 AWG GOLD CRIMP - 66556-3
 Order 'conn pin 22-28 awg gold crimp - 66556-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66556-3-ND.

Options for Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Machined 204370-2
Send this link via E-Mail
Help With This Screen

CONN PIN 22-28AWG CRIMP GOLD - 204370-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN PIN 22-28AWG CRIMP 30GOLD - 1658670-5 Next: CONN PIN 22-28AWG CRIMP GOLD FL - 1658670-3
CONN PIN 22-28AWG CRIMP GOLD - 204370-2