CONN PIN 22-28AWG 50 GOLD - 204370-8 - Connectors, Interconnects
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Machined 204370-8
| Digi-Key Part Number | A34484-ND |
10 100 500 1000 5000 10000 |
1.19200 .73370 .66030 .58693 .47688 .44020 |
Extended Price
11.92 73.37 330.15 586.93 2384.40 4402.00 |
| Manufacturer Part Number | 204370-8 | |||
| Description | CONN PIN 22-28AWG 50 GOLD | |||
| Quantity Available | 3840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 204370-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 22-28 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | Machined |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
204370 8 2043708 A34484 ND A34484ND A34484 |
204370-8 Specification Sheet
CONN PIN 22-28AWG 50 GOLD - 204370-8 (A34484-ND) - Connectors, Interconnects
Related parts Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Machined 204370-8CONN PIN 22-28AWG 50 GOLD - 204370-8
Order 'conn pin 22-28awg 50 gold - 204370-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34484-ND.
CONN PIN 22-28AWG CRIMP GOLD - 204370-2
Order 'conn pin 22-28awg crimp gold - 204370-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34528-ND.
CONN PIN 22-28AWG CRIMP GOLD FL - 1658670-3
Order 'conn pin 22-28awg crimp gold fl - 1658670-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1658670-3-ND.
CONN PIN 32-28 AWG GOLD - 104506-8
Order 'conn pin 32-28 awg gold - 104506-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104506-8-ND.
CONN PIN 22-28 AWG GOLD CRIMP - 66556-3
Order 'conn pin 22-28 awg gold crimp - 66556-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66556-3-ND.
CONN PIN 22-26AWG BRASS GOLD - 794957-2
Order 'conn pin 22-26awg brass gold - 794957-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794957-2-ND.
CONN PIN 22-28AWG CRIMP 30GOLD - 1658670-5
Order 'conn pin 22-28awg crimp 30gold - 1658670-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1658670-5-ND.
CONN PIN 26-28AWG CRIMP GOLD - 206794-4
Order 'conn pin 26-28awg crimp gold - 206794-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34501-ND.
CONN SOCKET 22-28AWG CRIMP GOLD - 204351-1
Order 'conn socket 22-28awg crimp gold - 204351-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34527-ND.
CONN PIN .062 24-20AWG GOLD - 163085-8
Order 'conn pin .062 24-20awg gold - 163085-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 163085-8-ND.
CONN PIN 22-28AWG TIN CRIMP - 207438-3
Order 'conn pin 22-28awg tin crimp - 207438-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25082-ND.
CONN PIN 14-18AWG TIN CRIMP - 66597-8
Order 'conn pin 14-18awg tin crimp - 66597-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32009CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 66602-8
Order 'conn pin 14-18awg tin crimp - 66602-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32009-ND.
CONN PIN 14-18AWG TIN CRIMP - 66597-8
Order 'conn pin 14-18awg tin crimp - 66597-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32009TR-ND.
CONN HEADER 40POS DL VERT GOLD - 215447-8
Order 'conn header 40pos dl vert gold - 215447-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 215447-8-ND.
Options for Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Machined 204370-8
Send this link via E-Mail
Help With This Screen
