Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 104479-8
CONN SOCKET 20-24AWG TIN CRIMP - 104479-8
| Digi-Key Part Number | A34251TR-ND |
15000 30000 |
.03735 .03459 |
Extended Price
560.25 1037.70 |
| Manufacturer Part Number | 104479-8 | |||
| Description | CONN SOCKET 20-24AWG TIN CRIMP | |||
| Quantity Available | 45000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 104479-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 20-24 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
104479 8 1044798 A34251TR ND A34251TRND A34251TR |
CONN SOCKET 20-24AWG TIN CRIMP - 104479-8 (A34251TR-ND)
Related parts Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 104479-8Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 104479-8
Order 'conn socket 20-24awg tin crimp - 104479-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34251CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 104479-8
Order 'conn socket 20-24awg tin crimp - 104479-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34251TR-ND.
Tin-Lead Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 104479-2
Order 'conn socket 20-24awg tin crimp - 104479-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A28335CT-ND.
Tin-Lead Rectangular - Contact Connectors, Interconnect Tyco Electronics - 104479-5
Order 'conn socket 20-24awg tin crimp - 104479-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28335-ND.
Tin-Lead Rectangular - Contact Connectors, Interconnect Tyco Electronics - 104479-2
Order 'conn socket 20-24awg tin crimp - 104479-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28335TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-104479-1
Order 'conn socket 20-24awg tin crimp - 1-104479-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34251-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 87523-5
Order 'conn socket 20-24awg tin crimp - 87523-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25993CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87523-6
Order 'conn socket 20-24awg tin crimp - 87523-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25993-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87523-5
Order 'conn socket 20-24awg tin crimp - 87523-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25993TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 85969-9
Order 'conn socket 20-24awg tin crimp - 85969-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25995CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 86016-3
Order 'conn socket 20-24awg tin crimp - 86016-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25995-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 85969-9
Order 'conn socket 20-24awg tin crimp - 85969-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25995TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 86492-9
Order 'conn socket 20-24awg tin crimp - 86492-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3005CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87046-4
Order 'conn socket 20-24awg tin crimp - 87046-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3005-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 86492-9
Order 'conn socket 20-24awg tin crimp - 86492-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3005TR-ND.
Options for Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 104479-8
Send this link via E-Mail
Help With This Screen
