Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 5-104505-2
CONN PIN 22-26AWG TIN CRIMP - 5-104505-2
| Digi-Key Part Number | A34240CT-ND |
100 500 1000 |
.31730 .29082 .26438 |
Extended Price
31.73 145.41 264.38 |
| Manufacturer Part Number | 5-104505-2 | |||
| Description | CONN PIN 22-26AWG TIN CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-104505-2 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Tin |
| Wire Gauge | 22-26 AWG |
| Contact Termination | Crimp |
| Packaging | Cut Tape (CT) |
| Type | - |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 104505 2 51045052 A34240CT ND A34240CTND A34240CT |
CONN PIN 22-26AWG TIN CRIMP - 5-104505-2 (A34240CT-ND)
Related parts Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 5-104505-2Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 5-104505-2
Order 'conn pin 22-26awg tin crimp - 5-104505-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34240CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 5-102095-4
Order 'conn pin 22-26awg tin crimp - 5-102095-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33420CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 5-87124-2
Order 'conn socket 22-26awg tin crimp - 5-87124-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34242CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 5-104505-6
Order 'conn pin 22-26awg 30gold crimp - 5-104505-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34238CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 5-104505-4
Order 'conn pin 22-26awg 15gold crimp - 5-104505-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34239CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 102095-4
Order 'conn pin 22-26awg tin crimp - 102095-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25952CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 5-104505-2
Order 'conn pin 22-26awg tin crimp - 5-104505-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34240TR-ND.
Tin-Lead Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 104505-2
Order 'conn pin 22-26awg tin crimp - 104505-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A28343CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 350079-1
Order 'conn pin 22-30awg tin crimp - 350079-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25547CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 350079-4
Order 'conn pin 22-30awg tin crimp - 350079-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25549CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 1-104505-0
Order 'conn pin 22-26awg 15gold crimp - 1-104505-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100413CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 1-175102-1
Order 'conn contact 22-26awg tin crimp - 1-175102-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1950CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 87666-3
Order 'conn socket 22-26awg tin crimp - 87666-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3000CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 87809-2
Order 'conn socket 22-26awg tin crimp - 87809-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3003CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 5-104505-3
Order 'conn pin 22-26awg tin crimp - 5-104505-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34240-ND.
Options for Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 5-104505-2
Send this link via E-Mail
Help With This Screen
