TWIN LEAF TERM. STRIP CSTL - 5-583853-3 - Connectors, Interconnects
| Digi-Key Part Number | A33830CT-ND |
10 100 500 1000 |
.34300 .28620 .22896 .19004 |
Extended Price
3.43 28.62 114.48 190.04 |
| Manufacturer Part Number | 5-583853-3 | |||
| Description | TWIN LEAF TERM. STRIP CSTL | |||
| Quantity Available | 1759 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-583853-3 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 20-24 AWG |
| Packaging | Cut Tape (CT) |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 583853 3 55838533 A33830CT ND A33830CTND A33830CT |
5-583853-3 Specification Sheet
TWIN LEAF TERM. STRIP CSTL - 5-583853-3 (A33830CT-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:TWIN LEAF TERM. STRIP CSTL - 5-583853-3
Order 'twin leaf term. strip cstl - 5-583853-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33830CT-ND.
TWIN LEAF TERM. STRIP CSTL - 5-583853-3
Order 'twin leaf term. strip cstl - 5-583853-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33830TR-ND.
TWIN LEAF TERM. STRIP CSTL - 583853-3
Order 'twin leaf term. strip cstl - 583853-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583853-3-ND.
CONN HEADER 1.5MM 3POS VERT SMD - 5-1775443-3
Order 'conn header 1.5mm 3pos vert smd - 5-1775443-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99983CT-ND.
CONN HEADER 1.5MM 3POS VERT SMD - 5-1775443-3
Order 'conn header 1.5mm 3pos vert smd - 5-1775443-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99983DKR-ND.
CONN HEADER 1.5MM 3POS R/A SMD - 5-1775444-3
Order 'conn header 1.5mm 3pos r/a smd - 5-1775444-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99997CT-ND.
CONN HEADER 1.5MM 3POS R/A SMD - 5-1775444-3
Order 'conn header 1.5mm 3pos r/a smd - 5-1775444-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99997DKR-ND.
CONN KEYING PLUG TWIN LEAF .040 - 530286-3
Order 'conn keying plug twin leaf .040 - 530286-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530286-3-ND.
TERMINAL STRIP STD 5 POS - 823
Order 'terminal strip std 5 pos - 823' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 823K-ND.
TERMINAL STRIP STD 5 POS - 824
Order 'terminal strip std 5 pos - 824' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 824K-ND.
TERMINAL STRIP STD 5 POS - 826
Order 'terminal strip std 5 pos - 826' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 826K-ND.
TERMINAL STRIP STD 5 POS - 827
Order 'terminal strip std 5 pos - 827' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 827K-ND.
TERMINAL STRIP STD 5 POS - 836
Order 'terminal strip std 5 pos - 836' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 836K-ND.
CONN KEYING PLUG TWIN LEAF .050 - 530286-2
Order 'conn keying plug twin leaf .050 - 530286-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530286-2-ND.
BARRIER STRIP 5POS SINGLE .375" - 3-1437662-8
Order 'barrier strip 5pos single .375" - 3-1437662-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437662-8-ND.
Send this link via E-Mail
Help With This Screen
