CONN SOCKET 12-16AWG TIN CRIMP - 2-66740-1
| Digi-Key Part Number | A32010-ND |
10 100 1000 5000 10000 |
6.46800 4.51730 3.18400 2.58700 2.38800 |
Extended Price
64.68 451.73 3184.00 12935.00 23880.00 |
| Manufacturer Part Number | 2-66740-1 | |||
| Description | CONN SOCKET 12-16AWG TIN CRIMP | |||
| Quantity Available | 2430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-66740-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Packaging | Carrier Strip |
| Series | - |
| Contact Finish | Tin |
| Contact Termination | Crimp |
| Gauge/AWG | 12-16 AWG |
| Type | Power |
| Pin or Socket | Socket |
| Size | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 66740 1 2667401 A32010 ND A32010ND A32010 |
CONN SOCKET 12-16AWG TIN CRIMP - 2-66740-1 (A32010-ND)
Related parts:CONN SOCKET 12-16AWG TIN CRIMP - 2-66740-1
Order 'conn socket 12-16awg tin crimp - 2-66740-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32010-ND.
CONN SOCKET 12-16AWG TIN CRIMP - 66740-8
Order 'conn socket 12-16awg tin crimp - 66740-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16025-ND.
CONN SOCKET 12-16AWG SILVR CRIMP - 66740-2
Order 'conn socket 12-16awg silvr crimp - 66740-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25033-ND.
CONN PIN 12-16AWG TIN CRIMP - 66261-1
Order 'conn pin 12-16awg tin crimp - 66261-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16021-ND.
CONN SOCKET 12-16AWG GOLD CRIMP - 66740-6
Order 'conn socket 12-16awg gold crimp - 66740-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16026-ND.
CONN CONTACT 12-16AWG TIN - 1604112-2
Order 'conn contact 12-16awg tin - 1604112-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1604112-2-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 2-66101-0
Order 'conn socket 16-18awg tin crimp - 2-66101-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-66101-0-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-1
Order 'conn socket 20-24awg 30au crimp - 2-87195-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25998-ND.
CONN PIN 12-16AWG TIN CRIMP - 66261-5
Order 'conn pin 12-16awg tin crimp - 66261-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31994-ND.
CONN SOCKET 14-16AWG TIN CRIMP - HR31-SC-113
Order 'conn socket 14-16awg tin crimp - HR31-SC-113' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H4116-ND.
CONN SOCKET 14-16AWG TIN CRIMP - 42815-0041
Order 'conn socket 14-16awg tin crimp - 42815-0041' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 42815-0041-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 1-66358-2
Order 'conn socket 14-18awg tin crimp - 1-66358-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66358-2-ND.
CONN SOCKT 12-16AWG 30GOLD CRIMP - 1-66740-1
Order 'conn sockt 12-16awg 30gold crimp - 1-66740-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66740-1-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 1-66360-2
Order 'conn socket 14-18awg tin crimp - 1-66360-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31997-ND.
CONN SOCKET 10AWG TIN CRIMP - 2-66741-1
Order 'conn socket 10awg tin crimp - 2-66741-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32011-ND.
Send this link via E-Mail
Help With This Screen