CONN PIN 14-18AWG TIN CRIMP - 66597-8
| Digi-Key Part Number | A32009CT-ND |
100 500 1000 |
.39110 .35850 .32590 |
Extended Price
39.11 179.25 325.90 |
| Manufacturer Part Number | 66597-8 | |||
| Description | CONN PIN 14-18AWG TIN CRIMP | |||
| Quantity Available | 3200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66597-8 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Packaging | Cut Tape (CT) |
| Series | - |
| Contact Finish | Tin |
| Contact Termination | Crimp |
| Gauge/AWG | 14-18 AWG |
| Type | - |
| Pin or Socket | Pin |
| Size | 16 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66597 8 665978 A32009CT ND A32009CTND A32009CT |
CONN PIN 14-18AWG TIN CRIMP - 66597-8 (A32009CT-ND)
Related parts:CONN PIN 14-18AWG TIN CRIMP - 66597-8
Order 'conn pin 14-18awg tin crimp - 66597-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32009CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 66597-8
Order 'conn pin 14-18awg tin crimp - 66597-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32009TR-ND.
CONN PIN 14-18AWG TIN CRIMP - 66597-1
Order 'conn pin 14-18awg tin crimp - 66597-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25129CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 66597-1
Order 'conn pin 14-18awg tin crimp - 66597-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25129TR-ND.
CONN PIN 14-18AWG TIN CRIMP - 66602-8
Order 'conn pin 14-18awg tin crimp - 66602-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32009-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66361-0
Order 'conn pin 14-18awg tin crimp - 1-66361-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66361-0-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66361-3
Order 'conn pin 14-18awg tin crimp - 1-66361-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-66361-3-ND.
CONN PIN 14-18AWG TIN CRIMP - 66359-6
Order 'conn pin 14-18awg tin crimp - 66359-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1320CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 66361-2
Order 'conn pin 14-18awg tin crimp - 66361-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1320-ND.
CONN PIN 14-18AWG TIN CRIMP - 66359-6
Order 'conn pin 14-18awg tin crimp - 66359-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1320TR-ND.
CONN PIN 14-18AWG TIN CRIMP - 213603-1
Order 'conn pin 14-18awg tin crimp - 213603-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25011CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 213603-1
Order 'conn pin 14-18awg tin crimp - 213603-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25011TR-ND.
CONN PIN 14-18AWG TIN CRIMP - 66602-1
Order 'conn pin 14-18awg tin crimp - 66602-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25129-ND.
CONN PIN 14-18AWG GOLD CRIMP - 66597-2
Order 'conn pin 14-18awg gold crimp - 66597-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25131CT-ND.
CONN PIN 14-18AWG GOLD CRIMP - 66597-2
Order 'conn pin 14-18awg gold crimp - 66597-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25131TR-ND.
Send this link via E-Mail
Help With This Screen