Keywords:





CONN D-SUB SOCKET 10.85MM SOLDER - 5-745288-8 - Connectors, Interconnects

Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 5-745288-8

Digi-Key Part Number A31914-ND
Price Break
1
10
100
500
Unit Price
.76000
.63100
.50500
.41916
Extended Price
0.76
6.31
50.50
209.58
Manufacturer Part Number5-745288-8
DescriptionCONN D-SUB SOCKET 10.85MM SOLDER
Quantity Available 15102
All prices are in USD

Purchase Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 5-745288-8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 5-745288-8
Technical/Catalog Information5-745288-8
VendorTyco Electronics
CategoryConnectors, Interconnects
Wire Gauge -
MaterialPhosphor Bronze
PackagingBulk
Pin or SocketSocket
PlatingGold
TypeStamped
Plating - ThicknessFlash
Contact TerminationSolder Cup
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 745288 8
57452888
A31914 ND
A31914ND
A31914

5-745288-8 Specification Sheet

Image of CONN D-SUB SOCKET 10.85MM SOLDER - 5-745288-8

CONN D-SUB SOCKET 10.85MM SOLDER - 5-745288-8 (A31914-ND) - Connectors, Interconnects

Related parts Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 5-745288-8
CONN D-SUB SOCKET 10.85MM SOLDER - 5-745288-8
 Order 'conn d-sub socket 10.85mm solder - 5-745288-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31914-ND.
CONN D-SUB SOCKET 3.18MM SOLDER - 5-745288-5
 Order 'conn d-sub socket 3.18mm solder - 5-745288-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31913-ND.
CONN D-SUB SOCKET 10.85MM SOLDER - 7-745288-2
 Order 'conn d-sub socket 10.85mm solder - 7-745288-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34116-ND.
CONN D-SUB SOCKET 10.85MM SOLDER - 745288-8
 Order 'conn d-sub socket 10.85mm solder - 745288-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23050-ND.
CONN D-SUB SOCKET 15POS 26AWG - 5-1532013-8
 Order 'conn d-sub socket 15pos 26awg - 5-1532013-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532013-8-ND.
CONN D-SUB SOCKET 10.85MM SOLDER - 745288-6
 Order 'conn d-sub socket 10.85mm solder - 745288-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23049-ND.
CONN D-SUB SOCKET 16.54MM SOLDER - 1-745288-2
 Order 'conn d-sub socket 16.54mm solder - 1-745288-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23046-ND.
CONN D-SUB SOCKET 16.54MM SOLDER - 1-745288-0
 Order 'conn d-sub socket 16.54mm solder - 1-745288-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23060-ND.
CONN D-SUB SOCKET 16.54MM SOLDER - 6-745288-1
 Order 'conn d-sub socket 16.54mm solder - 6-745288-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31912-ND.
CONN D-SUB SOCKET STD 25POS R/A - 8-1532011-1
 Order 'conn d-sub socket std 25pos r/a - 8-1532011-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1532011-1-ND.
CONN D-SUB SOCKET 28-22AWG CRIMP - 748610-8
 Order 'conn d-sub socket 28-22awg crimp - 748610-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 748610-8-ND.
CONN D-SUB SOCKET 15POS 25AWG - 5-1532013-5
 Order 'conn d-sub socket 15pos 25awg - 5-1532013-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532013-5-ND.
CONN TRANSIST SOCKET 8PIN SOLDER - 2-1437508-8
 Order 'conn transist socket 8pin solder - 2-1437508-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437508-8-ND.
CONN D-SUB SOCKET 3.18MM SOLDER - 745288-4
 Order 'conn d-sub socket 3.18mm solder - 745288-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23048-ND.
CONN D-SUB SOCKET 15POS 26AWG - 5-1532013-3
 Order 'conn d-sub socket 15pos 26awg - 5-1532013-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532013-3-ND.

Options for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 5-745288-8
Send this link via E-Mail
Help With This Screen

CONN D-SUB SOCKET 10.85MM SOLDER - 5-745288-8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN D-SUB SLIDING LOCK POST KIT - 5206514-1 Next: CONN D-SUB SOCKET 10.85MM SOLDER - 7-745288-2
CONN D-SUB SOCKET 10.85MM SOLDER - 5-745288-8