CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-1
| Digi-Key Part Number | A31902-ND |
1 10 100 500 |
.54000 .44900 .35910 .29804 |
Extended Price
0.54 4.49 35.91 149.02 |
| Manufacturer Part Number | 1658543-1 | |||
| Description | CONN SOCKET 22-26AWG GOLD CRIMP | |||
| Quantity Available | 7948 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658543-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Packaging | Bulk |
| Series | AMPLIMITE® |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Gauge/AWG | 22-26 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | 20 |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658543 1 16585431 A31902 ND A31902ND A31902 |
1658543-1 Specification Sheet
CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-1 (A31902-ND)
Related parts:CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-1
Order 'conn socket 22-26awg gold crimp - 1658543-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31902-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 166722-1
Order 'conn socket 22-26awg gold crimp - 166722-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 166722-1-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 102128-1
Order 'conn socket 22-26awg gold crimp - 102128-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3004-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-3
Order 'conn socket 22-26awg gold crimp - 1658543-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31901CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-3
Order 'conn socket 22-26awg gold crimp - 1658543-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31901TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-2
Order 'conn socket 22-26awg gold crimp - 1658543-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31902CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-2
Order 'conn socket 22-26awg gold crimp - 1658543-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31902TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-745253-1
Order 'conn socket 22-26awg gold crimp - 1-745253-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23008CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-745253-1
Order 'conn socket 22-26awg gold crimp - 1-745253-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23008TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-745253-4
Order 'conn socket 22-26awg gold crimp - 1-745253-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23011CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-745253-4
Order 'conn socket 22-26awg gold crimp - 1-745253-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23011TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-770902-0
Order 'conn socket 22-26awg gold crimp - 1-770902-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32014CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-770986-0
Order 'conn socket 22-26awg gold crimp - 1-770986-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32014-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-770902-0
Order 'conn socket 22-26awg gold crimp - 1-770902-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32014TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-794227-0
Order 'conn socket 22-26awg gold crimp - 1-794227-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33328-ND.
Send this link via E-Mail
Help With This Screen