CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-3
| Digi-Key Part Number | A31901TR-ND |
10000 30000 |
.15653 .14494 |
Extended Price
1565.30 4348.20 |
| Manufacturer Part Number | 1658543-3 | |||
| Description | CONN SOCKET 22-26AWG GOLD CRIMP | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658543-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Packaging | Tape & Reel (TR) |
| Series | AMPLIMITE® |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Gauge/AWG | 22-26 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | 20 |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658543 3 16585433 A31901TR ND A31901TRND A31901TR |
1658543-3 Specification Sheet
CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-3 (A31901TR-ND)
Related parts:CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-3
Order 'conn socket 22-26awg gold crimp - 1658543-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31901CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-3
Order 'conn socket 22-26awg gold crimp - 1658543-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31901TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 170361-3
Order 'conn socket 22-26awg gold crimp - 170361-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97688TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 745253-3
Order 'conn socket 22-26awg gold crimp - 745253-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23036CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 745253-3
Order 'conn socket 22-26awg gold crimp - 745253-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23036TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 770902-3
Order 'conn socket 22-26awg gold crimp - 770902-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25680CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 770986-3
Order 'conn socket 22-26awg gold crimp - 770986-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25680-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 770902-3
Order 'conn socket 22-26awg gold crimp - 770902-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25680TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 794227-3
Order 'conn socket 22-26awg gold crimp - 794227-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28811-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-2
Order 'conn socket 22-26awg gold crimp - 1658543-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31902CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-1
Order 'conn socket 22-26awg gold crimp - 1658543-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31902-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1658543-2
Order 'conn socket 22-26awg gold crimp - 1658543-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31902TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 170365-3
Order 'conn socket 22-26awg gold crimp - 170365-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97678-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 170361-3
Order 'conn socket 22-26awg gold crimp - 170361-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97688CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 166722-1
Order 'conn socket 22-26awg gold crimp - 166722-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 166722-1-ND.
Send this link via E-Mail
Help With This Screen