CONN SOCKET 18-22AWG GOLD CRIMP - 1658542-2
| Digi-Key Part Number | A31900CT-ND |
100 500 1000 5000 |
.23950 .19958 .15966 .13970 |
Extended Price
23.95 99.79 159.66 698.50 |
| Manufacturer Part Number | 1658542-2 | |||
| Description | CONN SOCKET 18-22AWG GOLD CRIMP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658542-2 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Packaging | Cut Tape (CT) |
| Series | AMPLIMITE® |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Gauge/AWG | 18-22 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | 20 |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658542 2 16585422 A31900CT ND A31900CTND A31900CT |
1658542-2 Specification Sheet
CONN SOCKET 18-22AWG GOLD CRIMP - 1658542-2 (A31900CT-ND)
Related parts:CONN SOCKET 18-22AWG GOLD CRIMP - 1658542-2
Order 'conn socket 18-22awg gold crimp - 1658542-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31900CT-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 1658542-2
Order 'conn socket 18-22awg gold crimp - 1658542-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31900TR-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 745270-2
Order 'conn socket 18-22awg gold crimp - 745270-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23002CT-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 745270-2
Order 'conn socket 18-22awg gold crimp - 745270-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23002TR-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 745230-2
Order 'conn socket 18-22awg gold crimp - 745230-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A5804CT-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 745230-2
Order 'conn socket 18-22awg gold crimp - 745230-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A5804TR-ND.
CONN CONTACT 18-22AWG GOLD CRIMP - 66021-2
Order 'conn contact 18-22awg gold crimp - 66021-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66021-2-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 170362-3
Order 'conn socket 18-22awg gold crimp - 170362-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97689TR-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 170366-3
Order 'conn socket 18-22awg gold crimp - 170366-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97690-ND.
CONN SOCKET 18-26AWG GOLD CRIMP - 641300-2
Order 'conn socket 18-26awg gold crimp - 641300-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14196-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 350570-2
Order 'conn socket 18-24awg gold crimp - 350570-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1439CT-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 350689-2
Order 'conn socket 18-24awg gold crimp - 350689-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1439-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 350570-2
Order 'conn socket 18-24awg gold crimp - 350570-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1439TR-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 1-745230-1
Order 'conn socket 18-22awg gold crimp - 1-745230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23007CT-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 1-745230-1
Order 'conn socket 18-22awg gold crimp - 1-745230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23007TR-ND.
Send this link via E-Mail
Help With This Screen