CONN PIN 14-20AWG GOLD CRIMP - 1-770254-0
| Digi-Key Part Number | A31714-ND |
10 100 1000 5000 10000 |
1.91900 1.29070 1.11626 1.01161 .92789 |
Extended Price
19.19 129.07 1116.26 5058.05 9278.90 |
| Manufacturer Part Number | 1-770254-0 | |||
| Description | CONN PIN 14-20AWG GOLD CRIMP | |||
| Quantity Available | 710 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-770254-0 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Pin |
| Contact Material | Brass |
| Contact Mating Finish | Gold |
| Contact Termination Finish | Tin |
| Wire Gauge Range | 14-20 AWG |
| Packaging | Bulk |
| Contact Mating Finish Thickness | 30.00 µin [Nom] |
| Contact Termination Finish Thickness | 50.00 µin [Nom] |
| A | 1.105 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 770254 0 17702540 A31714 ND A31714ND A31714 |
1-770254-0 Specification Sheet
CONN PIN 14-20AWG GOLD CRIMP - 1-770254-0 (A31714-ND)
Related parts:CONN PIN 14-20AWG GOLD CRIMP - 1-770254-0
Order 'conn pin 14-20awg gold crimp - 1-770254-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31714-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31706CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770250-0
Order 'conn pin 14-20awg gold crimp - 1-770250-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31706-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31706TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31710CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770248-0
Order 'conn pin 14-20awg gold crimp - 1-770248-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31710-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31710TR-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770006-0
Order 'conn socket 14-20awg gold crimp - 1-770006-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-770006-0-ND.
CONN PIN 14-18AWG GOLD CRIMP - 1-66359-0
Order 'conn pin 14-18awg gold crimp - 1-66359-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1650CT-ND.
CONN PIN 14-18AWG GOLD CRIMP - 1-66359-0
Order 'conn pin 14-18awg gold crimp - 1-66359-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1650TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-1
Order 'conn pin 14-20awg gold crimp - 1-770005-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31705CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-1
Order 'conn pin 14-20awg gold crimp - 1-770005-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31705TR-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770249-0
Order 'conn socket 14-20awg gold crimp - 1-770249-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31711-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770008-0
Order 'conn socket 14-20awg gold crimp - 1-770008-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33357CT-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770251-0
Order 'conn socket 14-20awg gold crimp - 1-770251-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33357-ND.
Send this link via E-Mail
Help With This Screen