CONN SOCKET 14-20AWG GOLD CRIMP - 1-770249-0
| Digi-Key Part Number | A31711-ND |
10 100 1000 5000 10000 |
1.92600 1.29580 1.12072 1.01565 .93160 |
Extended Price
19.26 129.58 1120.72 5078.25 9316.00 |
| Manufacturer Part Number | 1-770249-0 | |||
| Description | CONN SOCKET 14-20AWG GOLD CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-770249-0 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Phosphor Bronze |
| Contact Mating Finish | Gold |
| Contact Termination Finish | Tin |
| Wire Gauge Range | 14-20 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Contact Mating Finish Thickness | 30.00 µin [Nom] |
| Contact Termination Finish Thickness | 50.00 µin [Nom] |
| A | 0.970 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 770249 0 17702490 A31711 ND A31711ND A31711 |
1-770249-0 Specification Sheet
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770249-0 (A31711-ND)
Related parts:CONN SOCKET 14-20AWG GOLD CRIMP - 1-770249-0
Order 'conn socket 14-20awg gold crimp - 1-770249-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31711-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770006-0
Order 'conn socket 14-20awg gold crimp - 1-770006-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-770006-0-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770008-0
Order 'conn socket 14-20awg gold crimp - 1-770008-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33357CT-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770251-0
Order 'conn socket 14-20awg gold crimp - 1-770251-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33357-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 1-770008-0
Order 'conn socket 14-20awg gold crimp - 1-770008-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33357TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31706CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770250-0
Order 'conn pin 14-20awg gold crimp - 1-770250-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31706-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31706TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31710CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770248-0
Order 'conn pin 14-20awg gold crimp - 1-770248-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31710-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31710TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770254-0
Order 'conn pin 14-20awg gold crimp - 1-770254-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31714-ND.
CONN SOCKET 16-20AWG GOLD CRIMP - 1-794231-0
Order 'conn socket 16-20awg gold crimp - 1-794231-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32447-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 770249-4
Order 'conn socket 14-20awg gold crimp - 770249-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14267-ND.
CONN SOCKET 24-28AWG GOLD CRIMP - 1-5066683-0
Order 'conn socket 24-28awg gold crimp - 1-5066683-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5066683-0-ND.
Send this link via E-Mail
Help With This Screen