BATTERY PACK 6.0V 180MAH NICAD - P-18NF5
| Digi-Key Part Number | P112-F051-ND |
1 10 50 100 |
13.98000 12.57900 11.18160 9.78390 |
Extended Price
13.98 125.79 559.08 978.39 |
| Manufacturer Part Number | P-18NF5 | |||
| Description | BATTERY PACK 6.0V 180MAH NICAD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P-18NF5 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Cadmium (NiCd) |
| Cell Type | N |
| Number of Cells | 5 |
| Voltage | 6.000 V [Typ] |
| Battery Capacity | 180.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 39.6890 g [Nom] |
| Configuration | F051 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 18NF5 P18NF5 P112 F051 ND P112F051ND P112-F051 |
BATTERY PACK 6.0V 180MAH NICAD - P-18NF5 (P112-F051-ND)
Related parts:BATTERY PACK 6.0V 180MAH NICAD - P-18NF5
Order 'battery pack 6.0v 180mah nicad - P-18NF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F051-ND.
BATTERY PACK 2.4V 180MAH NICAD - P-18NF2
Order 'battery pack 2.4v 180mah nicad - P-18NF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F021-ND.
BATTERY PACK 4.8V 180MAH NICAD - P-18NF2X2
Order 'battery pack 4.8v 180mah nicad - P-18NF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F022-ND.
BATTERY PACK 7.2V 180MAH NICAD - P-18NF2X3
Order 'battery pack 7.2v 180mah nicad - P-18NF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F023-ND.
BATTERY PACK 9.6V 180MAH NICAD - P-18NF2X4
Order 'battery pack 9.6v 180mah nicad - P-18NF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F024-ND.
BATTERY PACK 12.0V 180MAH NICAD - P-18NF2X5
Order 'battery pack 12.0v 180mah nicad - P-18NF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F025-ND.
BATTERY PACK 3.6V 180MAH NICAD - P-18NF3
Order 'battery pack 3.6v 180mah nicad - P-18NF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F031-ND.
BATTERY PACK 4.8V 180MAH NICAD - P-18NF4
Order 'battery pack 4.8v 180mah nicad - P-18NF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F041-ND.
BATTERY PACK 7.2V 180MAH NICAD - P-18NF6
Order 'battery pack 7.2v 180mah nicad - P-18NF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F061-ND.
BATTERY PACK 8.4V 180MAH NICAD - P-18NF7
Order 'battery pack 8.4v 180mah nicad - P-18NF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F071-ND.
BATTERY PACK 9.6V 180MAH NICAD - P-18NF8
Order 'battery pack 9.6v 180mah nicad - P-18NF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F081-ND.
BATTERY PACK 10.8V 180MAH NICAD - P-18NF9
Order 'battery pack 10.8v 180mah nicad - P-18NF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F091-ND.
BATTERY PACK 12.0V 180MAH NICAD - P-18NF10
Order 'battery pack 12.0v 180mah nicad - P-18NF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-F101-ND.
BATTERY PACK 2.4V 180MAH NICAD - P-18NL2
Order 'battery pack 2.4v 180mah nicad - P-18NL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-L021-ND.
BATTERY PACK 4.8V 180MAH NICAD - P-18NL2X2
Order 'battery pack 4.8v 180mah nicad - P-18NL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P112-L022-ND.
Send this link via E-Mail
Help With This Screen