CONN SOCKET 22-26AWG TIN CRIMP - 87809-2
| Digi-Key Part Number | A3003TR-ND |
12500 25000 |
.08030 .07435 |
Extended Price
1003.75 1858.75 |
| Manufacturer Part Number | 87809-2 | |||
| Description | CONN SOCKET 22-26AWG TIN CRIMP | |||
| Quantity Available | 12500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87809-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Phosphor Bronze |
| Contact Mating Finish | Tin |
| Contact Termination Finish | Tin |
| Wire Gauge Range | 22-26 AWG |
| Packaging | Tape & Reel |
| Type | Stamped |
| Contact Mating Finish Thickness | 150.00 µin [Nom] |
| Contact Termination Finish Thickness | 150.00 µin [Nom] |
| Current | 3.000 A [Max] |
| A | 0.445 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87809 2 878092 A3003TR ND A3003TRND A3003TR |
87809-2 Specification Sheet
CONN SOCKET 22-26AWG TIN CRIMP - 87809-2 (A3003TR-ND)
Related parts :CONN SOCKET 22-26AWG TIN CRIMP - 87809-2
Order 'conn socket 22-26awg tin crimp - 87809-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3003CT-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87809-2
Order 'conn socket 22-26awg tin crimp - 87809-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3003TR-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 102128-2
Order 'conn socket 22-26awg tin crimp - 102128-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3003-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87124-2
Order 'conn socket 22-26awg tin crimp - 87124-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26956CT-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87165-2
Order 'conn socket 22-26awg tin crimp - 87165-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26956-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87124-2
Order 'conn socket 22-26awg tin crimp - 87124-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26956TR-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 5-87124-2
Order 'conn socket 22-26awg tin crimp - 5-87124-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34242CT-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 5-87165-2
Order 'conn socket 22-26awg tin crimp - 5-87165-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34242-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 5-87124-2
Order 'conn socket 22-26awg tin crimp - 5-87124-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34242TR-ND.
CONN SOCKET 22-20AWG TIN CRIMP - 170384-2
Order 'conn socket 22-20awg tin crimp - 170384-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 170384-2-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 770601-2
Order 'conn socket 22-26awg gold crimp - 770601-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23962CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 770666-2
Order 'conn socket 22-26awg gold crimp - 770666-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23962-ND.
CONN SOCKET 22-26AWG 30AU CRIMP - 87756-2
Order 'conn socket 22-26awg 30au crimp - 87756-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25967CT-ND.
CONN SOCKET 22-26AWG 30AU CRIMP - 87756-2
Order 'conn socket 22-26awg 30au crimp - 87756-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25967TR-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87756-7
Order 'conn socket 22-26awg tin crimp - 87756-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25970-ND.
Send this link via E-Mail
Help With This Screen