Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66461-3
CONN SOCKET 3WIREWRAP POST TIN - 66461-3 - Connectors, Interconnects
| Digi-Key Part Number | A29349-ND |
2000 |
.39116 |
Extended Price
782.32 |
| Manufacturer Part Number | 66461-3 | |||
| Description | CONN SOCKET 3WIREWRAP POST TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66461-3
| Technical/Catalog Information | 66461-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | - |
| Material | Brass |
| Packaging | Bulk |
| Pin or Socket | Socket |
| Plating | Tin-Lead |
| Type | Stamped |
| Plating - Thickness | - |
| Contact Termination | Wire Wrap |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66461 3 664613 A29349 ND A29349ND A29349 |
66461-3 Specification Sheet
CONN SOCKET 3WIREWRAP POST TIN - 66461-3 (A29349-ND) - Connectors, Interconnects
Related parts Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66461-3Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66461-3
Order 'conn socket 3wirewrap post tin - 66461-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29349-ND.
Tin-Lead Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 382437-3
Order 'conn sockets sip 3pos tin - 382437-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 382437-3-ND.
Tin-Lead Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 3-1437537-0
Order 'conn socket dip 14pos tin smd - 3-1437537-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437537-0-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Amp (VA) Surface Mount 3-822516-7
Order 'conn socket plcc 32pos tin smd - 3-822516-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97623CT-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Amp (VA) Surface Mount 3-822516-3
Order 'conn socket plcc 20pos tin smd - 3-822516-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97621CT-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 3-822516-3
Order 'conn socket plcc 20pos tin smd - 3-822516-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97621TR-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Amp (VA) Surface Mount 3-822516-2
Order 'conn socket plcc 28pos tin smd - 3-822516-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97622CT-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 3-822516-2
Order 'conn socket plcc 28pos tin smd - 3-822516-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97622TR-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 3-822516-7
Order 'conn socket plcc 32pos tin smd - 3-822516-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97623TR-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Amp (VA) Surface Mount 3-822516-1
Order 'conn socket plcc 44pos tin smd - 3-822516-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97624CT-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 3-822516-1
Order 'conn socket plcc 44pos tin smd - 3-822516-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97624TR-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Amp (VA) Surface Mount 3-822516-4
Order 'conn socket plcc 52pos tin smd - 3-822516-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97625CT-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 3-822516-4
Order 'conn socket plcc 52pos tin smd - 3-822516-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97625TR-ND.
Tin-Lead Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Amp (VA) Surface Mount 3-822516-5
Order 'conn socket plcc 68pos tin smd - 3-822516-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97626CT-ND.
Tin-Lead Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 3-822516-5
Order 'conn socket plcc 68pos tin smd - 3-822516-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97626TR-ND.
Options for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66461-3
Send this link via E-Mail
Help With This Screen
