CONN PIN 3WIREWRAP POST TIN - 66460-3 - Connectors, Interconnects
| Digi-Key Part Number | A29340-ND |
1000 |
.31623 |
Extended Price
316.23 |
| Manufacturer Part Number | 66460-3 | |||
| Description | CONN PIN 3WIREWRAP POST TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 66460-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | - |
| Material | Brass |
| Packaging | Bulk |
| Pin or Socket | Pin |
| Plating | Tin-Lead |
| Type | Stamped |
| Plating - Thickness | 100µin (2.54µm) |
| Contact Termination | Wire Wrap |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66460 3 664603 A29340 ND A29340ND A29340 |
66460-3 Specification Sheet
CONN PIN 3WIREWRAP POST TIN - 66460-3 (A29340-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PIN 3WIREWRAP POST TIN - 66460-3
Order 'conn pin 3wirewrap post tin - 66460-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29340-ND.
CONN PIN 3WIREWRAP POST TIN - 6-66460-6
Order 'conn pin 3wirewrap post tin - 6-66460-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32001-ND.
CONN PIN 1WIREWRAP POST TIN - 66460-1
Order 'conn pin 1wirewrap post tin - 66460-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29339-ND.
CONN PIN 2WIREWRAP POST TIN - 66460-2
Order 'conn pin 2wirewrap post tin - 66460-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29350-ND.
CONN PIN 3WIREWRAP POST 30GOLD - 66460-9
Order 'conn pin 3wirewrap post 30gold - 66460-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29343-ND.
CONN SOCKET 3WIREWRAP POST TIN - 66461-3
Order 'conn socket 3wirewrap post tin - 66461-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29349-ND.
CONN PIN 1WIREWRAP POST TIN - 6-66460-5
Order 'conn pin 1wirewrap post tin - 6-66460-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32000-ND.
CONN PIN 2WIREWRAP POST TIN - 6-66460-7
Order 'conn pin 2wirewrap post tin - 6-66460-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33762-ND.
CONN PIN KNURLED PCB TIN - 3-60599-1
Order 'conn pin knurled pcb tin - 3-60599-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-60599-1-ND.
CONN PIN KNURLED PCB TIN - 3-60753-2
Order 'conn pin knurled pcb tin - 3-60753-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-60753-2-ND.
CONN PIN KNURLED PCB TIN - 3-60839-1
Order 'conn pin knurled pcb tin - 3-60839-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-60839-1-ND.
CONN HEADER VERT 3POS TIN - 826576-3
Order 'conn header vert 3pos tin - 826576-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 826576-3-ND.
CONN PIN 3WIREWRAP POST 30GOLD - 6-66460-4
Order 'conn pin 3wirewrap post 30gold - 6-66460-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32004-ND.
CONN PIN .058 DIAMETER TIN - 60599-1
Order 'conn pin .058 diameter tin - 60599-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60599-1-ND.
CONN HEADER 5POS VERT TIN - 104346-3
Order 'conn header 5pos vert tin - 104346-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104346-3-ND.
Send this link via E-Mail
Help With This Screen
