CONN RCPT 8AWG CRIMP SILVER - 1318697-6
| Digi-Key Part Number | A29327-ND |
1 25 100 500 1000 5000 |
1.43000 1.29600 .91800 .81000 .71820 .67500 |
Extended Price
1.43 32.40 91.80 405.00 718.20 3375.00 |
| Manufacturer Part Number | 1318697-6 | |||
| Description | CONN RCPT 8AWG CRIMP SILVER | |||
| Quantity Available | 91 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1318697-6 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Copper Alloy |
| Contact Mating Finish | Silver |
| Wire Gauge Range | 8 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Contact Mating Finish Thickness | 2.54 µm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1318697 6 13186976 A29327 ND A29327ND A29327 |
1318697-6 Specification Sheet
CONN RCPT 8AWG CRIMP SILVER - 1318697-6 (A29327-ND)
Related parts:CONN RCPT 8AWG CRIMP SILVER - 1318697-6
Order 'conn rcpt 8awg crimp silver - 1318697-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29327-ND.
CONN RCPT 8AWG CRIMP SILVER - 1318696-6
Order 'conn rcpt 8awg crimp silver - 1318696-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29327TR-ND.
CONN RCPT 8AWG CRIMP 15GOLD - 1318697-2
Order 'conn rcpt 8awg crimp 15gold - 1318697-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29326-ND.
CONN RCPT 8AWG CRIMP 15GOLD - 1318696-2
Order 'conn rcpt 8awg crimp 15gold - 1318696-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29326TR-ND.
CONN PIN 14-12AWG CRIMP SILVER - 194189-6
Order 'conn pin 14-12awg crimp silver - 194189-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 194189-6-ND.
CONN TAB 10-12AWG CRIMP SILVER - 917805-6
Order 'conn tab 10-12awg crimp silver - 917805-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29315-ND.
CONN TERM MALE CRIMP SILVER - 4-1105150-1
Order 'conn term male crimp silver - 4-1105150-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1105150-1-ND.
CONN RCPT IDC CRIMP MOD IV - 87107-5
Order 'conn rcpt idc crimp mod iv - 87107-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87107-5-ND.
CONN RCPT CODING KEY STEEL BLUE - 6-100526-1
Order 'conn rcpt coding key steel blue - 6-100526-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-100526-1-ND.
CONN FERRULE INNER CRIMP DB9-50 - 6-745129-9
Order 'conn ferrule inner crimp db9-50 - 6-745129-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32164-ND.
CONN RCPT 3POS CRIMP - 928344-3
Order 'conn rcpt 3pos crimp - 928344-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 928344-3-ND.
CONN SOCKET 8AWG CRIMP GOLD - 213750-1
Order 'conn socket 8awg crimp gold - 213750-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 213750-1-ND.
CONN PIN #4 CRIMP SILVER - 1766232-1
Order 'conn pin #4 crimp silver - 1766232-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36278-ND.
CONN PIN #8 CRIMP SILVER - 1766192-1
Order 'conn pin #8 crimp silver - 1766192-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36279-ND.
CONN PIN #12 CRIMP SILVER - 1766193-1
Order 'conn pin #12 crimp silver - 1766193-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36281-ND.
Send this link via E-Mail
Help With This Screen