CONN RCPT 24-28AWG CRIMP 15GOLD - 1318108-1
| Digi-Key Part Number | A29319-ND |
1 25 100 500 1000 5000 |
.48000 .43200 .30600 .27000 .23940 .22500 |
Extended Price
0.48 10.80 30.60 135.00 239.40 1125.00 |
| Manufacturer Part Number | 1318108-1 | |||
| Description | CONN RCPT 24-28AWG CRIMP 15GOLD | |||
| Quantity Available | 2230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1318108-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Copper Alloy |
| Contact Mating Finish | Gold |
| Wire Gauge Range | 24-28 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Contact Mating Finish Thickness | 0.38 µm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1318108 1 13181081 A29319 ND A29319ND A29319 |
1318108-1 Specification Sheet
CONN RCPT 24-28AWG CRIMP 15GOLD - 1318108-1 (A29319-ND)
Related parts:CONN RCPT 24-28AWG CRIMP 15GOLD - 1318108-1
Order 'conn rcpt 24-28awg crimp 15gold - 1318108-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29319-ND.
CONN RCPT 24-28AWG CRIMP 15GOLD - 1318106-1
Order 'conn rcpt 24-28awg crimp 15gold - 1318106-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29319TR-ND.
CONN RCPT 24-28AWG CRIMP 15GOLD - 1-175216-2
Order 'conn rcpt 24-28awg crimp 15gold - 1-175216-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29217-ND.
CONN RCPT 24-28AWG CRIMP 15GOLD - 1-175194-2
Order 'conn rcpt 24-28awg crimp 15gold - 1-175194-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29217TR-ND.
CONN RCPT 24-28AWG CRIMP 15GOLD - 175216-2
Order 'conn rcpt 24-28awg crimp 15gold - 175216-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29215-ND.
CONN RCPT 24-28AWG CRIMP 15GOLD - 175194-2
Order 'conn rcpt 24-28awg crimp 15gold - 175194-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29215TR-ND.
CONN TAB 24-28AWG CRIMP 15GOLD - 1318112-1
Order 'conn tab 24-28awg crimp 15gold - 1318112-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29323-ND.
CONN TAB 24-28AWG CRIMP 15GOLD - 1318110-1
Order 'conn tab 24-28awg crimp 15gold - 1318110-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29323TR-ND.
CONN RCPT 24-28AWG CRIMP 30GOLD - 1-175216-3
Order 'conn rcpt 24-28awg crimp 30gold - 1-175216-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29218-ND.
CONN RCPT 24-28AWG CRIMP 30GOLD - 1-175194-3
Order 'conn rcpt 24-28awg crimp 30gold - 1-175194-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29218TR-ND.
CONN RCPT 24-28AWG CRIMP TIN - 1-175216-5
Order 'conn rcpt 24-28awg crimp tin - 1-175216-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29219-ND.
CONN RCPT 24-28AWG CRIMP TIN - 1-175194-5
Order 'conn rcpt 24-28awg crimp tin - 1-175194-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29219TR-ND.
CONN RCPT 24-28AWG CRIMP 30GOLD - 175216-3
Order 'conn rcpt 24-28awg crimp 30gold - 175216-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29216-ND.
CONN RCPT 24-28AWG CRIMP 30GOLD - 175194-3
Order 'conn rcpt 24-28awg crimp 30gold - 175194-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29216TR-ND.
CONN TAB 24-28AWG CRIMP 15GOLD - 175287-2
Order 'conn tab 24-28awg crimp 15gold - 175287-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29245-ND.
Send this link via E-Mail
Help With This Screen