CONN RCPT 18-22AWG CRIMP 15GOLD - 1318107-1
| Digi-Key Part Number | A29318-ND |
1 25 100 500 1000 5000 |
.40000 .36000 .25500 .22500 .19950 .18750 |
Extended Price
0.40 9.00 25.50 112.50 199.50 937.50 |
| Manufacturer Part Number | 1318107-1 | |||
| Description | CONN RCPT 18-22AWG CRIMP 15GOLD | |||
| Quantity Available | 8662 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1318107-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Copper Alloy |
| Contact Mating Finish | Gold |
| Wire Gauge Range | 18-22 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Contact Mating Finish Thickness | 0.38 µm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1318107 1 13181071 A29318 ND A29318ND A29318 |
1318107-1 Specification Sheet
CONN RCPT 18-22AWG CRIMP 15GOLD - 1318107-1 (A29318-ND)
Related parts:CONN RCPT 18-22AWG CRIMP 15GOLD - 1318107-1
Order 'conn rcpt 18-22awg crimp 15gold - 1318107-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29318-ND.
CONN RCPT 18-22AWG CRIMP 15GOLD - 1318105-1
Order 'conn rcpt 18-22awg crimp 15gold - 1318105-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29318TR-ND.
CONN TAB 18-22AWG CRIMP 15GOLD - 1318111-1
Order 'conn tab 18-22awg crimp 15gold - 1318111-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29322-ND.
CONN TAB 18-22AWG CRIMP 15GOLD - 1318109-1
Order 'conn tab 18-22awg crimp 15gold - 1318109-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29322TR-ND.
CONN RCPT 26-22AWG CRIMP TIN - 175151-1
Order 'conn rcpt 26-22awg crimp tin - 175151-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 175151-1-ND.
CONN RCPT 26-22AWG CRIMP TIN - 175155-1
Order 'conn rcpt 26-22awg crimp tin - 175155-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 175155-1-ND.
CONN TERM 18-22AWG CRIMP TIN.100 - 61668-1
Order 'conn term 18-22awg crimp tin.100 - 61668-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 61668-1-ND.
CONN RCPT 24-28AWG CRIMP 15GOLD - 1318108-1
Order 'conn rcpt 24-28awg crimp 15gold - 1318108-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29319-ND.
CONN RCPT 24-28AWG CRIMP 15GOLD - 1318106-1
Order 'conn rcpt 24-28awg crimp 15gold - 1318106-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29319TR-ND.
CONN TERM 18-22AWG CRIMP TIN.100 - 3-61668-1
Order 'conn term 18-22awg crimp tin.100 - 3-61668-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-61668-1-ND.
CONN RCPT 24-28AWG CRIMP 15GOLD - 1-175216-2
Order 'conn rcpt 24-28awg crimp 15gold - 1-175216-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29217-ND.
CONN RCPT 24-28AWG CRIMP 15GOLD - 1-175194-2
Order 'conn rcpt 24-28awg crimp 15gold - 1-175194-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29217TR-ND.
CONN RCPT 20-24AWG CRIMP 15GOLD - 1-175217-2
Order 'conn rcpt 20-24awg crimp 15gold - 1-175217-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29222-ND.
CONN RCPT 20-24AWG CRIMP 15GOLD - 1-175195-2
Order 'conn rcpt 20-24awg crimp 15gold - 1-175195-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29222TR-ND.
CONN RCPT 16-20AWG CRIMP 15GOLD - 1-175218-2
Order 'conn rcpt 16-20awg crimp 15gold - 1-175218-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29227-ND.
Send this link via E-Mail
Help With This Screen