CONN TAB 10-12AWG CRIMP SILVER - 917805-6
| Digi-Key Part Number | A29315-ND |
500 |
.99000 |
Extended Price
495.00 |
| Manufacturer Part Number | 917805-6 | |||
| Description | CONN TAB 10-12AWG CRIMP SILVER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 917805-6 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Contact Type | Crimp Tab |
| Contact Material | Copper Alloy |
| Contact Mating Finish | Silver |
| Wire Gauge Range | 10-12 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Contact Mating Finish Thickness | 2.54 µm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
917805 6 9178056 A29315 ND A29315ND A29315 |
CONN TAB 10-12AWG CRIMP SILVER - 917805-6 (A29315-ND)
Related parts:CONN TAB 10-12AWG CRIMP SILVER - 917805-6
Order 'conn tab 10-12awg crimp silver - 917805-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29315-ND.
CONN TAB 10-12AWG CRIMP 15GOLD - 917805-2
Order 'conn tab 10-12awg crimp 15gold - 917805-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29313-ND.
CONN TAB 10-12AWG CRIMP 30GOLD - 917805-3
Order 'conn tab 10-12awg crimp 30gold - 917805-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29314-ND.
CONN PIN 14-12AWG CRIMP SILVER - 194189-6
Order 'conn pin 14-12awg crimp silver - 194189-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 194189-6-ND.
CONN RCPT 10-12AWG CRIMP TIN - 316041-6
Order 'conn rcpt 10-12awg crimp tin - 316041-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29274-ND.
CONN RCPT 10-12AWG CRIMP TIN - 179956-6
Order 'conn rcpt 10-12awg crimp tin - 179956-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29274TR-ND.
CONN TAB 10-12AWG CRIMP 15GOLD - 917803-2
Order 'conn tab 10-12awg crimp 15gold - 917803-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29313TR-ND.
CONN TAB 10-12AWG CRIMP 30GOLD - 917803-3
Order 'conn tab 10-12awg crimp 30gold - 917803-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29314TR-ND.
CONN RCPT 10-12AWG CRIMP 15GOLD - 316041-2
Order 'conn rcpt 10-12awg crimp 15gold - 316041-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29272-ND.
CONN RCPT 10-12AWG CRIMP 15GOLD - 179956-2
Order 'conn rcpt 10-12awg crimp 15gold - 179956-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29272TR-ND.
CONN RCPT 10-12AWG CRIMP 30GOLD - 316041-3
Order 'conn rcpt 10-12awg crimp 30gold - 316041-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29273-ND.
CONN RCPT 10-12AWG CRIMP 30GOLD - 179956-3
Order 'conn rcpt 10-12awg crimp 30gold - 179956-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29273TR-ND.
CONN PIN 10-12AWG GOLD CRIMP - 350922-6
Order 'conn pin 10-12awg gold crimp - 350922-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25386CT-ND.
CONN PIN 10-12AWG GOLD CRIMP - 640309-6
Order 'conn pin 10-12awg gold crimp - 640309-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25386-ND.
CONN PIN 10-12AWG GOLD CRIMP - 350922-6
Order 'conn pin 10-12awg gold crimp - 350922-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25386TR-ND.
Send this link via E-Mail
Help With This Screen