CONN TAB 10-12AWG CRIMP 15GOLD - 917803-2
| Digi-Key Part Number | A29313TR-ND |
1200 6000 10800 25200 |
.82000 .61500 .55350 .51250 |
Extended Price
984.00 3690.00 5977.80 12915.00 |
| Manufacturer Part Number | 917803-2 | |||
| Description | CONN TAB 10-12AWG CRIMP 15GOLD | |||
| Quantity Available | 2400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 917803-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Tab |
| Contact Material | Copper Alloy |
| Contact Mating Finish | Gold |
| Wire Gauge Range | 10-12 AWG |
| Packaging | Tape & Reel |
| Type | Stamped |
| Contact Mating Finish Thickness | 0.38 µm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
917803 2 9178032 A29313TR ND A29313TRND A29313TR |
917803-2 Specification Sheet
CONN TAB 10-12AWG CRIMP 15GOLD - 917803-2 (A29313TR-ND)
Related parts:CONN TAB 10-12AWG CRIMP 15GOLD - 917803-2
Order 'conn tab 10-12awg crimp 15gold - 917803-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29313TR-ND.
CONN TAB 10-12AWG CRIMP 15GOLD - 917805-2
Order 'conn tab 10-12awg crimp 15gold - 917805-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29313-ND.
CONN RCPT 10-12AWG CRIMP 15GOLD - 316041-2
Order 'conn rcpt 10-12awg crimp 15gold - 316041-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29272-ND.
CONN RCPT 10-12AWG CRIMP 15GOLD - 179956-2
Order 'conn rcpt 10-12awg crimp 15gold - 179956-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29272TR-ND.
CONN TAB 10-12AWG CRIMP 30GOLD - 917803-3
Order 'conn tab 10-12awg crimp 30gold - 917803-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29314TR-ND.
CONN TAB 24-28AWG CRIMP 15GOLD - 175287-2
Order 'conn tab 24-28awg crimp 15gold - 175287-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29245-ND.
CONN TAB 24-28AWG CRIMP 15GOLD - 175284-2
Order 'conn tab 24-28awg crimp 15gold - 175284-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29245TR-ND.
CONN TAB 20-24AWG CRIMP 15GOLD - 175288-2
Order 'conn tab 20-24awg crimp 15gold - 175288-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29248-ND.
CONN TAB 20-24AWG CRIMP 15GOLD - 175285-2
Order 'conn tab 20-24awg crimp 15gold - 175285-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29248TR-ND.
CONN TAB 16-20AWG CRIMP 15GOLD - 175289-2
Order 'conn tab 16-20awg crimp 15gold - 175289-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29251-ND.
CONN TAB 16-20AWG CRIMP 15GOLD - 175286-2
Order 'conn tab 16-20awg crimp 15gold - 175286-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29251TR-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 353718-2
Order 'conn tab 14-16awg crimp 15gold - 353718-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29288-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 353716-2
Order 'conn tab 14-16awg crimp 15gold - 353716-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29288TR-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 917512-2
Order 'conn tab 14-16awg crimp 15gold - 917512-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29304-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 917485-2
Order 'conn tab 14-16awg crimp 15gold - 917485-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29304TR-ND.
Send this link via E-Mail
Help With This Screen