CONN TAB 10-12AWG CRIMP 15GOLD - 917805-2
| Digi-Key Part Number | A29313-ND |
1 25 100 500 1000 5000 |
1.30000 1.17600 .83300 .73500 .65170 .61250 |
Extended Price
1.30 29.40 83.30 367.50 651.70 3062.50 |
| Manufacturer Part Number | 917805-2 | |||
| Description | CONN TAB 10-12AWG CRIMP 15GOLD | |||
| Quantity Available | 1780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 917805-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Tab |
| Contact Material | Copper Alloy |
| Contact Mating Finish | Gold |
| Wire Gauge Range | 10-12 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Contact Mating Finish Thickness | 0.38 µm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
917805 2 9178052 A29313 ND A29313ND A29313 |
CONN TAB 10-12AWG CRIMP 15GOLD - 917805-2 (A29313-ND)
Related parts:CONN TAB 10-12AWG CRIMP 15GOLD - 917805-2
Order 'conn tab 10-12awg crimp 15gold - 917805-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29313-ND.
CONN TAB 10-12AWG CRIMP 15GOLD - 917803-2
Order 'conn tab 10-12awg crimp 15gold - 917803-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29313TR-ND.
CONN RCPT 10-12AWG CRIMP 15GOLD - 316041-2
Order 'conn rcpt 10-12awg crimp 15gold - 316041-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29272-ND.
CONN RCPT 10-12AWG CRIMP 15GOLD - 179956-2
Order 'conn rcpt 10-12awg crimp 15gold - 179956-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29272TR-ND.
CONN TAB 10-12AWG CRIMP 30GOLD - 917805-3
Order 'conn tab 10-12awg crimp 30gold - 917805-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29314-ND.
CONN TAB 10-12AWG CRIMP SILVER - 917805-6
Order 'conn tab 10-12awg crimp silver - 917805-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29315-ND.
CONN TAB 24-28AWG CRIMP 15GOLD - 175287-2
Order 'conn tab 24-28awg crimp 15gold - 175287-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29245-ND.
CONN TAB 24-28AWG CRIMP 15GOLD - 175284-2
Order 'conn tab 24-28awg crimp 15gold - 175284-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29245TR-ND.
CONN TAB 20-24AWG CRIMP 15GOLD - 175288-2
Order 'conn tab 20-24awg crimp 15gold - 175288-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29248-ND.
CONN TAB 20-24AWG CRIMP 15GOLD - 175285-2
Order 'conn tab 20-24awg crimp 15gold - 175285-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29248TR-ND.
CONN TAB 16-20AWG CRIMP 15GOLD - 175289-2
Order 'conn tab 16-20awg crimp 15gold - 175289-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29251-ND.
CONN TAB 16-20AWG CRIMP 15GOLD - 175286-2
Order 'conn tab 16-20awg crimp 15gold - 175286-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29251TR-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 353718-2
Order 'conn tab 14-16awg crimp 15gold - 353718-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29288-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 353716-2
Order 'conn tab 14-16awg crimp 15gold - 353716-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29288TR-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 917512-2
Order 'conn tab 14-16awg crimp 15gold - 917512-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29304-ND.
Send this link via E-Mail
Help With This Screen