CONN TAB 14-16AWG CRIMP 15GOLD - 353718-2
| Digi-Key Part Number | A29288-ND |
1 25 100 500 1000 5000 |
.50000 .45600 .32300 .28500 .25270 .23750 |
Extended Price
0.50 11.40 32.30 142.50 252.70 1187.50 |
| Manufacturer Part Number | 353718-2 | |||
| Description | CONN TAB 14-16AWG CRIMP 15GOLD | |||
| Quantity Available | 2294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 353718-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Tab |
| Contact Material | Copper Alloy |
| Contact Mating Finish | Gold |
| Wire Gauge Range | 14-16 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Contact Mating Finish Thickness | 0.38 µm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
353718 2 3537182 A29288 ND A29288ND A29288 |
353718-2 Specification Sheet
CONN TAB 14-16AWG CRIMP 15GOLD - 353718-2 (A29288-ND)
Related parts:CONN TAB 14-16AWG CRIMP 15GOLD - 353718-2
Order 'conn tab 14-16awg crimp 15gold - 353718-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29288-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 353716-2
Order 'conn tab 14-16awg crimp 15gold - 353716-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29288TR-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 917512-2
Order 'conn tab 14-16awg crimp 15gold - 917512-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29304-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 917485-2
Order 'conn tab 14-16awg crimp 15gold - 917485-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29304TR-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 917804-2
Order 'conn tab 14-16awg crimp 15gold - 917804-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29311-ND.
CONN TAB 14-16AWG CRIMP 15GOLD - 917802-2
Order 'conn tab 14-16awg crimp 15gold - 917802-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29311TR-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 316040-2
Order 'conn rcpt 14-16awg crimp 15gold - 316040-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29269-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 179955-2
Order 'conn rcpt 14-16awg crimp 15gold - 179955-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29269TR-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 353717-2
Order 'conn rcpt 14-16awg crimp 15gold - 353717-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29283-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 353715-2
Order 'conn rcpt 14-16awg crimp 15gold - 353715-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29283TR-ND.
CONN TAB 14-16AWG CRIMP 30GOLD - 353718-3
Order 'conn tab 14-16awg crimp 30gold - 353718-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29289-ND.
CONN TAB 14-16AWG CRIMP TIN - 353718-5
Order 'conn tab 14-16awg crimp tin - 353718-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29290-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 917511-2
Order 'conn rcpt 14-16awg crimp 15gold - 917511-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29299-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 917484-2
Order 'conn rcpt 14-16awg crimp 15gold - 917484-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29299TR-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 1-353717-2
Order 'conn rcpt 14-16awg crimp 15gold - 1-353717-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29285-ND.
Send this link via E-Mail
Help With This Screen