IDC CABLE - MPR16K/MC16G/X - M1RXK-1636J - Cable Assemblies
| Digi-Key Part Number | M1RXK-1636J-ND |
1 10 100 250 500 1000 2500 5000 |
9.70000 8.50300 6.26560 5.40776 5.03482 4.34114 4.10245 3.96819 |
Extended Price
9.70 85.03 626.56 1351.94 2517.41 4341.14 10256.12 19840.95 |
| Manufacturer Part Number | M1RXK-1636J | |||
| Description | IDC CABLE - MPR16K/MC16G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1RXK-1636J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Cable |
| Number of Positions | 16 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1RXK 1636J M1RXK1636J |
IDC CABLE - MPR16K/MC16G/X - M1RXK-1636J (M1RXK-1636J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MPR16K/MC16G/X - M1RXK-1636J
Order 'idc cable - mpr16k/mc16g/x - M1RXK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1RXK-1636J-ND.
IDC CABLE - MPR16K/MC16G/MPR16K - M3RRK-1636J
Order 'idc cable - mpr16k/mc16g/mpr16k - M3RRK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3RRK-1636J-ND.
IDC CABLE - MSC16A/MC16G/X - M1AXA-1636J
Order 'idc cable - msc16a/mc16g/x - M1AXA-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-1636J-ND.
IDC CABLE - MSC16K/MC16G/X - M1AXK-1636J
Order 'idc cable - msc16k/mc16g/x - M1AXK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-1636J-ND.
IDC CABLE - MSR16A/MC16G/X - M1BXA-1636J
Order 'idc cable - msr16a/mc16g/x - M1BXA-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1636J-ND.
IDC CABLE - MSR16K/MC16G/X - M1BXK-1636J
Order 'idc cable - msr16k/mc16g/x - M1BXK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1636J-ND.
IDC CABLE - MKC16A/MC16G/X - M1CXA-1636J
Order 'idc cable - mkc16a/mc16g/x - M1CXA-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1636J-ND.
IDC CABLE - MKC16K/MC16G/X - M1CXK-1636J
Order 'idc cable - mkc16k/mc16g/x - M1CXK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-1636J-ND.
IDC CABLE - MKR16A/MC16G/X - M1DXA-1636J
Order 'idc cable - mkr16a/mc16g/x - M1DXA-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-1636J-ND.
IDC CABLE - MKR16K/MC16G/X - M1DXK-1636J
Order 'idc cable - mkr16k/mc16g/x - M1DXK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-1636J-ND.
IDC CABLE - MCE16K/MC16G/X - M1EXK-1636J
Order 'idc cable - mce16k/mc16g/x - M1EXK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-1636J-ND.
IDC CABLE - MCF16K/MC16G/X - M1FXK-1636J
Order 'idc cable - mcf16k/mc16g/x - M1FXK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1FXK-1636J-ND.
IDC CABLE - MCS16K/MC16G/X - M1GXK-1636J
Order 'idc cable - mcs16k/mc16g/x - M1GXK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-1636J-ND.
IDC CABLE - MPK16K/MC16G/X - M1KXK-1636J
Order 'idc cable - mpk16k/mc16g/x - M1KXK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-1636J-ND.
IDC CABLE - MCG16K/MC16G/X - M1MXK-1636J
Order 'idc cable - mcg16k/mc16g/x - M1MXK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-1636J-ND.
Send this link via E-Mail
Help With This Screen