CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-1
| Digi-Key Part Number | A25998-ND |
10 100 1000 5000 10000 |
.42500 .28610 .24746 .22426 .20570 |
Extended Price
4.25 28.61 247.46 1121.30 2057.00 |
| Manufacturer Part Number | 2-87195-1 | |||
| Description | CONN SOCKET 20-24AWG 30AU CRIMP | |||
| Quantity Available | 7930 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-87195-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Copper-Tin-Phosphor Bronze |
| Contact Mating Finish | Gold |
| Contact Termination Finish | Tin-Lead |
| Wire Gauge Range | 20-24 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Contact Mating Finish Thickness | 30.00 µin [Nom] |
| Contact Termination Finish Thickness | 150.00 µin [Nom] |
| Current | 3.000 A [Max] |
| A | 0.470 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 87195 1 2871951 A25998 ND A25998ND A25998 |
2-87195-1 Specification Sheet
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-1 (A25998-ND)
Related parts:CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-1
Order 'conn socket 20-24awg 30au crimp - 2-87195-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25998-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-0
Order 'conn socket 20-24awg 30au crimp - 2-87195-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25998CT-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-0
Order 'conn socket 20-24awg 30au crimp - 2-87195-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25998TR-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-3
Order 'conn socket 20-24awg 30au crimp - 2-87195-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33430CT-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-3
Order 'conn socket 20-24awg 30au crimp - 2-87195-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33430TR-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-66104-3
Order 'conn socket 20-24awg 30au crimp - 2-66104-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-66104-3-ND.
CONN SOCKET 20-24AWG 15AU CRIMP - 2-87195-4
Order 'conn socket 20-24awg 15au crimp - 2-87195-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33431CT-ND.
CONN SOCKET 20-24AWG 15AU CRIMP - 2-87195-5
Order 'conn socket 20-24awg 15au crimp - 2-87195-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33431-ND.
CONN SOCKET 20-24AWG 15AU CRIMP - 2-87195-4
Order 'conn socket 20-24awg 15au crimp - 2-87195-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33431TR-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 66105-1
Order 'conn socket 20-24awg 30au crimp - 66105-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66105-1-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 66399-2
Order 'conn socket 20-24awg 30au crimp - 66399-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66399-2-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 66565-1
Order 'conn socket 20-24awg 30au crimp - 66565-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66565-1-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 1-87523-8
Order 'conn socket 20-24awg 30au crimp - 1-87523-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25984CT-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 1-87523-9
Order 'conn socket 20-24awg 30au crimp - 1-87523-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25984-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 1-87523-8
Order 'conn socket 20-24awg 30au crimp - 1-87523-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25984TR-ND.
Send this link via E-Mail
Help With This Screen