CONN PIN 22-26AWG 15GOLD CRIMP - 102095-2 - Connectors
| Digi-Key Part Number | A25950CT-ND |
500 1000 |
.32726 .29750 |
Extended Price
163.63 297.50 |
| Manufacturer Part Number | 102095-2 | |||
| Description | CONN PIN 22-26AWG 15GOLD CRIMP | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 102095-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Pin |
| Contact Material | Phosphor Bronze |
| Contact Mating Finish | Gold |
| Contact Termination Finish | Gold |
| Wire Gauge Range | 22-26 AWG |
| Packaging | Cut Tape |
| Type | Stamped |
| Contact Mating Finish Thickness | 15.00 µin [Nom] |
| Current | 3.000 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
102095 2 1020952 A25950CT ND A25950CTND A25950CT |
102095-2 Specification Sheet
CONN PIN 22-26AWG 15GOLD CRIMP - 102095-2 (A25950CT-ND) - Connectors
Related parts Connectors:CONN PIN 22-26AWG 15GOLD CRIMP - 102095-2
Order 'conn pin 22-26awg 15gold crimp - 102095-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25950CT-ND.
CONN PIN 22-26AWG 15GOLD CRIMP - 102095-2
Order 'conn pin 22-26awg 15gold crimp - 102095-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25950TR-ND.
CONN PIN 22-26AWG 15GOLD CRIMP - 1-104505-0
Order 'conn pin 22-26awg 15gold crimp - 1-104505-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-104505-0-ND.
CONN PIN 22-26AWG 30GOLD CRIMP - 102095-3
Order 'conn pin 22-26awg 30gold crimp - 102095-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25948CT-ND.
CONN PIN 22-26AWG 30GOLD CRIMP - 102107-2
Order 'conn pin 22-26awg 30gold crimp - 102107-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25948-ND.
CONN PIN 22-26AWG 30GOLD CRIMP - 102095-3
Order 'conn pin 22-26awg 30gold crimp - 102095-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25948TR-ND.
CONN PIN 22-26AWG 15GOLD CRIMP - 102107-1
Order 'conn pin 22-26awg 15gold crimp - 102107-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25950-ND.
CONN PIN 22-26AWG TIN CRIMP - 102095-4
Order 'conn pin 22-26awg tin crimp - 102095-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25952CT-ND.
CONN PIN 22-26AWG TIN CRIMP - 102095-4
Order 'conn pin 22-26awg tin crimp - 102095-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25952TR-ND.
CONN PIN 22-26AWG 15GOLD CRIMP - 104505-4
Order 'conn pin 22-26awg 15gold crimp - 104505-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28341CT-ND.
CONN PIN 22-26AWG 15GOLD CRIMP - 104505-5
Order 'conn pin 22-26awg 15gold crimp - 104505-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28341-ND.
CONN PIN 22-26AWG 15GOLD CRIMP - 104505-4
Order 'conn pin 22-26awg 15gold crimp - 104505-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28341TR-ND.
CONN PIN 22-26AWG TIN CRIMP - 104505-2
Order 'conn pin 22-26awg tin crimp - 104505-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28343CT-ND.
CONN PIN 22-26AWG TIN CRIMP - 104505-2
Order 'conn pin 22-26awg tin crimp - 104505-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28343TR-ND.
CONN PIN 22-26AWG 15GOLD CRIMP - 5-104505-4
Order 'conn pin 22-26awg 15gold crimp - 5-104505-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34239CT-ND.
Send this link via E-Mail
Help With This Screen