Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 770835-3
CONN PIN 26-30AWG GOLD CIMP - 770835-3
| Digi-Key Part Number | A25671CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 770835-3 | |||
| Description | CONN PIN 26-30AWG GOLD CIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 770835-3
| Technical/Catalog Information | 770835-3 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Wire Gauge | 26-30 AWG |
| Material | Brass |
| Packaging | Cut Tape (CT) |
| Pin or Socket | Pin |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
770835 3 7708353 A25671CT ND A25671CTND A25671CT |
770835-3 Specification Sheet
CONN PIN 26-30AWG GOLD CIMP - 770835-3 (A25671CT-ND)
Related parts Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 770835-3Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 770835-3
Order 'conn pin 26-30awg gold cimp - 770835-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25671CT-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 770835-3
Order 'conn pin 26-30awg gold cimp - 770835-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25671TR-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 794059-3
Order 'conn pin 26-30awg gold cimp - 794059-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25671-ND.
Gold Rectangular - Contact Connector Tyco Electronics Stamped 794609-3
Order 'conn pin 26-30awg gold crimp - 794609-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30312TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 794224-3
Order 'conn pin 26-30awg gold crimp - 794224-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28801-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 794613-3
Order 'conn pin 26-30awg gold crimp - 794613-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30312-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 1-770835-0
Order 'conn pin 26-30awg gold cimp - 1-770835-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33738TR-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66429-3
Order 'conn pin 26-30awg gold crimp - 66429-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25088-ND.
Gold Rectangular - Contact Connector Tyco Electronics Stamped 794607-3
Order 'conn socket 26-30awg gold crimp - 794607-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30310TR-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-794059-0
Order 'conn pin 26-30awg gold cimp - 1-794059-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33738-ND.
Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 1-770835-0
Order 'conn pin 26-30awg gold crimp - 1-770835-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33738CT-ND.
Gold Backplane - Contact Connector Tyco Electronics - 208262-3
Order 'conn pin size 22 gold crimp - 208262-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208262-3-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87045-3
Order 'conn socket 26-30awg gold crimp - 87045-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87045-3-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770672-6
Order 'conn pin 26-30awg gold crimp - 770672-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25353-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 794225-3
Order 'conn socket 26-30awg gold crimp - 794225-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28809-ND.
Options for Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 770835-3
Send this link via E-Mail
Help With This Screen
