CONN PIN 14-18AWG GOLD CRIMP - 66597-2
| Digi-Key Part Number | A25131TR-ND |
4000 12000 28000 |
.34113 .30702 .28428 |
Extended Price
1364.52 3684.24 7959.84 |
| Manufacturer Part Number | 66597-2 | |||
| Description | CONN PIN 14-18AWG GOLD CRIMP | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66597-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-18 AWG |
| Material | Brass |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Pin |
| Plating | Gold |
| Series | Multimate |
| Type | |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66597 2 665972 A25131TR ND A25131TRND A25131TR |
66597-2 Specification Sheet
CONN PIN 14-18AWG GOLD CRIMP - 66597-2 (A25131TR-ND)
Related parts :CONN PIN 14-18AWG GOLD CRIMP - 66597-2
Order 'conn pin 14-18awg gold crimp - 66597-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25131CT-ND.
CONN PIN 14-18AWG GOLD CRIMP - 66597-2
Order 'conn pin 14-18awg gold crimp - 66597-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25131TR-ND.
CONN PIN 14-18AWG GOLD CRIMP - 66602-2
Order 'conn pin 14-18awg gold crimp - 66602-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25131-ND.
CONN PIN 14-18AWG GOLD CRIMP - 213603-3
Order 'conn pin 14-18awg gold crimp - 213603-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213603-3-ND.
CONN PIN 14-18AWG TIN CRIMP - 66361-2
Order 'conn pin 14-18awg tin crimp - 66361-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1320-ND.
CONN PIN 14-20AWG GOLD CRIMP - 770007-2
Order 'conn pin 14-20awg gold crimp - 770007-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14257CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 770250-2
Order 'conn pin 14-20awg gold crimp - 770250-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14257-ND.
CONN PIN 14-20AWG GOLD CRIMP - 770007-2
Order 'conn pin 14-20awg gold crimp - 770007-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14257TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 770005-2
Order 'conn pin 14-20awg gold crimp - 770005-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14259CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 770248-2
Order 'conn pin 14-20awg gold crimp - 770248-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14259-ND.
CONN PIN 14-20AWG GOLD CRIMP - 770005-2
Order 'conn pin 14-20awg gold crimp - 770005-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14259TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 350218-2
Order 'conn pin 14-20awg gold crimp - 350218-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14301CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 350547-2
Order 'conn pin 14-20awg gold crimp - 350547-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14301-ND.
CONN PIN 14-20AWG GOLD CRIMP - 350218-2
Order 'conn pin 14-20awg gold crimp - 350218-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14301TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 350705-2
Order 'conn pin 14-20awg gold crimp - 350705-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1442-ND.
Send this link via E-Mail
Help With This Screen