CONN PIN 14-18AWG TIN CRIMP - 66602-1
| Digi-Key Part Number | A25129-ND |
1000 |
.28407 |
Extended Price
284.07 |
| Manufacturer Part Number | 66602-1 | |||
| Description | CONN PIN 14-18AWG TIN CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 66602-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Packaging | Bulk |
| Series | - |
| Contact Finish | Tin-Lead |
| Contact Termination | Crimp |
| Gauge/AWG | 14-18 AWG |
| Type | - |
| Pin or Socket | Pin |
| Size | 16 |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66602 1 666021 A25129 ND A25129ND A25129 |
66602-1 Specification Sheet
CONN PIN 14-18AWG TIN CRIMP - 66602-1 (A25129-ND)
Related parts:CONN PIN 14-18AWG TIN CRIMP - 66602-1
Order 'conn pin 14-18awg tin crimp - 66602-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25129-ND.
CONN PIN 14-18AWG TIN CRIMP - 213603-1
Order 'conn pin 14-18awg tin crimp - 213603-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25011CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 213603-1
Order 'conn pin 14-18awg tin crimp - 213603-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25011TR-ND.
CONN PIN 14-18AWG TIN CRIMP - 66597-1
Order 'conn pin 14-18awg tin crimp - 66597-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25129CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 66597-1
Order 'conn pin 14-18awg tin crimp - 66597-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25129TR-ND.
CONN PIN 14-18AWG TIN CRIMP - 350873-1
Order 'conn pin 14-18awg tin crimp - 350873-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25378CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 350873-1
Order 'conn pin 14-18awg tin crimp - 350873-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25378TR-ND.
CONN PIN 14-18AWG TIN CRIMP - 66602-8
Order 'conn pin 14-18awg tin crimp - 66602-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32009-ND.
CONN PIN 14-18AWG TIN CRIMP - 60660-1
Order 'conn pin 14-18awg tin crimp - 60660-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29930CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 60660-1
Order 'conn pin 14-18awg tin crimp - 60660-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29930TR-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66361-0
Order 'conn pin 14-18awg tin crimp - 1-66361-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66361-0-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66361-3
Order 'conn pin 14-18awg tin crimp - 1-66361-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-66361-3-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66359-4
Order 'conn pin 14-18awg tin crimp - 1-66359-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31998CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66361-2
Order 'conn pin 14-18awg tin crimp - 1-66361-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31998-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66359-4
Order 'conn pin 14-18awg tin crimp - 1-66359-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31998TR-ND.
Send this link via E-Mail
Help With This Screen