CONN PIN 20-24AWG GOLD CRIMP - 66566-4 - Connectors
| Digi-Key Part Number | A25115-ND |
10 100 1000 5000 10000 |
.70600 .49300 .34749 .28233 .26062 |
Extended Price
7.06 49.30 347.49 1411.65 2606.20 |
| Manufacturer Part Number | 66566-4 | |||
| Description | CONN PIN 20-24AWG GOLD CRIMP | |||
| Quantity Available | 24710 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66566-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 20-24 AWG |
| Material | * |
| Packaging | Bulk |
| Pin or Socket | Pin |
| Plating | Gold |
| Series | Multimate |
| Type | |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66566 4 665664 A25115 ND A25115ND A25115 |
66566-4 Specification Sheet
CONN PIN 20-24AWG GOLD CRIMP - 66566-4 (A25115-ND) - Connectors
Related parts Connectors :CONN PIN 20-24AWG GOLD CRIMP - 66566-4
Order 'conn pin 20-24awg gold crimp - 66566-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25115-ND.
CONN PIN 20-24AWG GOLD CRIMP - 203816-4
Order 'conn pin 20-24awg gold crimp - 203816-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 203816-4-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66506-4
Order 'conn pin 20-24awg gold crimp - 66506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1008CT-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66506-4
Order 'conn pin 20-24awg gold crimp - 66506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1008TR-ND.
CONN PIN 20-24AWG GOLD CRIMP - 1658539-4
Order 'conn pin 20-24awg gold crimp - 1658539-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31911-ND.
CONN PIN 20-24AWG GOLD CRIMP - 2-66506-4
Order 'conn pin 20-24awg gold crimp - 2-66506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23042CT-ND.
CONN PIN 20-24AWG GOLD CRIMP - 2-66506-4
Order 'conn pin 20-24awg gold crimp - 2-66506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23042TR-ND.
CONN PIN 20-24AWG 30AU CRIMP - 66566-1
Order 'conn pin 20-24awg 30au crimp - 66566-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66566-1-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 66504-4
Order 'conn socket 20-24awg gold crimp - 66504-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1009CT-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 66504-4
Order 'conn socket 20-24awg gold crimp - 66504-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1009TR-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66102-9
Order 'conn pin 20-24awg gold crimp - 66102-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1342CT-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66102-9
Order 'conn pin 20-24awg gold crimp - 66102-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1342TR-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 66105-4
Order 'conn socket 20-24awg gold crimp - 66105-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1343-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66332-8
Order 'conn pin 20-24awg gold crimp - 66332-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1648CT-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66332-8
Order 'conn pin 20-24awg gold crimp - 66332-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1648TR-ND.
Send this link via E-Mail
Help With This Screen