Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66104-8
CONN SOCKET 20-24AWG GOLD CRIMP - 66104-8 - Connectors, Interconnects
| Digi-Key Part Number | A25108TR-ND |
4000 12000 28000 |
.36104 .32493 .30086 |
Extended Price
1444.16 3899.16 8424.08 |
| Manufacturer Part Number | 66104-8 | |||
| Description | CONN SOCKET 20-24AWG GOLD CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66104-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | 20-24 AWG |
| Material | Brass |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Socket |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 15µin (0.38µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66104 8 661048 A25108TR ND A25108TRND A25108TR |
66104-8 Specification Sheet
CONN SOCKET 20-24AWG GOLD CRIMP - 66104-8 (A25108TR-ND) - Connectors, Interconnects
Related parts Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66104-8Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 66104-8
Order 'conn socket 20-24awg gold crimp - 66104-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25108CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66104-8
Order 'conn socket 20-24awg gold crimp - 66104-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25108TR-ND.
Gold Backplane - Contact Connector Tyco Electronics - 203802-6
Order 'conn socket 20-24awg gold crimp - 203802-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 203802-6-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 87523-4
Order 'conn socket 20-24awg gold crimp - 87523-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25996CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics Stamped 794606-3
Order 'conn socket 20-24awg gold crimp - 794606-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30306TR-ND.
Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 66104-9
Order 'conn socket 20-24awg gold crimp - 66104-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1343CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66104-9
Order 'conn socket 20-24awg gold crimp - 66104-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1343TR-ND.
Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 66331-8
Order 'conn socket 20-24awg gold crimp - 66331-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1661CT-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 66331-8
Order 'conn socket 20-24awg gold crimp - 66331-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1661TR-ND.
Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 66563-8
Order 'conn socket 20-24awg gold crimp - 66563-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25008CT-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 66563-8
Order 'conn socket 20-24awg gold crimp - 66563-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25008TR-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 1-87523-8
Order 'conn socket 20-24awg 30au crimp - 1-87523-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25984CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 6-87523-8
Order 'conn socket 20-24awg 30au crimp - 6-87523-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33425CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 6-87523-8
Order 'conn socket 20-24awg 30au crimp - 6-87523-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33425TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 166500-2
Order 'conn socket 20-24awg gold crimp - 166500-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 166500-2-ND.
Options for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66104-8
Send this link via E-Mail
Help With This Screen
